74LVC1G04GW-Q100H by Nexperia

Overview of 74LVC1G04GW-Q100H by Nexperia

The 74LVC1G04GW-Q100H by Nexperia is a single inverter operating from a supply voltage range of 1.65 V to 5.5 V, encapsulated in a TSSOP-5 package with a pin count of 5. This component, compatible with automotive temperature grades, can handle operating temperatures from -40°C to 125°C. Designed with CMOS technology, it supports a propagation delay of 9.5 ns and conforms to AEC-Q100 standards, ensuring reliability in automotive quality management systems.

The component is marked as RoHS compliant and meets REACH compliance, ensuring that it adheres to the latest environmental standards regarding hazardous substances. The package is described in the industry jargon as 1.25 mm, plastic, MO-203, SOT353-1, SC-88A, TSSOP-5, which will be particularly relevant for engineers concerned with the physical layout and assembly compatibility in their PCB designs. This part’s design also supports a peak reflow temperature of 260°C which is crucial for manufacturing processes involving solder reflow.

Industry Applications for 74LVC1G04GW-Q100H

The 74LVC1G04GW-Q100H is especially suited for applications that demand high reliability and robustness in challenging environments. Here are conceptual examples of where this component might be applied:

  • Automotive: With its AEC-Q100 certification, the component could potentially be used in automotive applications such as in vehicle ECU systems, automotive lighting, and advanced driver-assistance systems (ADAS). These systems often require components that can withstand extreme operating temperatures and provide consistent performance, which the 74LVC1G04GW-Q100H offers.
  • Energy and Power Systems: This inverter might be used optimally in power supply circuits within broader energy systems or power conversion systems, which require efficient, compact inverters for voltage regulation purposes.
  • Renewable Energy: In the context of renewable energy sources like solar or wind power, this kind of reliable and robust semiconductor can be employed in the inverters that convert DC output from solar panels or wind turbines into AC power compatible with grid use and commercial or residential consumption.

Note: The above use cases for the 74LVC1G04GW-Q100H require further analysis and verification by engineering and design teams for adherence to specific industry standards and application requirement validation.

About Nexperia

Nexperia is a leader in the production of discrete and Gates and general logic components, holding stringent quality standards across their product range. This particular component, 74LVC1G04GW-Q100H, is an example of their dedication to high-performance and high-reliability parts suitable for challenging applications such as those found in automotive environments. Nexperia consistently focuses on compact, highly reliable, and robust designs making their offerings highly suitable for a wide array of electronic applications.

Where to Find 74LVC1G04GW-Q100H by Nexperia

To purchase or check the availability of the 74LVC1G04GW-Q100H, it is recommended to conduct research via findchips.com. Furthermore, browsing through the Gates category could provide insights on alternative parts offered by Nexperia or other manufacturers. Some of the distributors where this part has historically been available include New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey. Current stock levels and pricing should always be verified via findchips.com.

Compare pricing for 74LVC1G04GW-Q100H and other Gates / Logic at findchips.com