Overview of 74LVC1G04GW,125 by Nexperia
The 74LVC1G04GW,125 is a high-performance, single inverter implemented in a TSSOP-5 package, offering a compact solution for system logic inversion applications. This component, crafted by Nexperia, falls under the broad category of Gates within logic circuits. Its salient features include an output current capability of 32mA and a singular input, with operational supply voltages ranging from 1.65V to 5.5V. This makes it versatile for a variety of digital systems.
Constructed with a plastic/epoxy package material, this inverter has a tiny footprint with dimensions of 2.05mm in length and 1.25mm in width, and it manages to maintain a low profile with a maximum seated height of 1.1mm. Its flexibility in operating temperature ranges from -40°C to 125°C, accommodating a wide array of environments from automotive to consumer electronics where temperature variations can be extreme.
Moreover, the 74LVC1G04GW,125 is designed with CMOS technology, ensuring low power consumption while maintaining high-speed operation with a propagation delay of only 9.5 ns at a nominal supply voltage of 1.8V. The device is also compliant with the latest RoHS and REACH standards, thus adhering to stringent environmental regulations. This logic IC type inverter is encapsulated in a SOT-353 package, commonly referred to as UMT5, and it supports surface mount technology for ease of integration into PCBs.
Industry Applications for 74LVC1G04GW,125
The 74LVC1G04GW,125 has the potential to serve a multitude of industry applications due to its versatile specifications and small package size. While its applications span various domains, it’s crucial to understand that the suitability of this part for any specific application requires careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Below are some industries where this part might find use:
- Energy and Power Systems: Given its robust operating temperature range and CMOS technology, which ensures low power consumption, this component might be found in control circuits within power distribution and management systems such as inverters and converters that require reliable logic inversion with minimal energy loss.
- Renewable Energy: In solar power generation systems or wind turbines, where efficiency and reliability are paramount, the 74LVC1G04GW,125 could potentially be used in sensing and monitoring circuits that require accurate logic inversion to process environmental and system data.
- Consumer Electronics: This component’s small package size and low power consumption make it an ideal choice for portable devices such as smartphones, tablets, and wearables. It might be used in power-saving modes where controlling power flow through logic levels is crucial for extending battery life.
- Industrial Automation: In complex machinery and production lines that depend on precise control systems, this inverter might be employed in interface circuits between sensors and microcontrollers where signal integrity and logic level accuracy are critical.
It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a globally recognized leader in the discrete, logic, and MOSFET component marketplaces. Specializing in consistently delivering high-quality products across a broad spectrum of electronic components, Nexperia shines particularly in the realm of logic devices, including Gates like the 74LVC1G04GW,125. Their products are engineered to achieve efficiency, accuracy, and durability, making them suitable for demanding applications across various industries.
Their portfolio of logic components, notably within the LVC family, underscores a commitment to technological advancements and innovation. This dedication ensures that each part, including similar parts to the 74LVC1G04GW,125, meets rigorous standards for performance and reliability. Nexperia’s components are frequently employed in applications requiring precision and longevity, highlighting the company’s expertise in the integrated circuit market.
Where to Find 74LVC1G04GW,125 by Nexperia
For procurement professionals and engineers looking to source the 74LVC1G04GW,125, findchips.com offers comprehensive, up-to-date information on stock availability and pricing from a wide range of distributors. This invaluable resource simplifies the procurement process, allowing users to compare options and make well-informed purchasing decisions.
Historically, this part has been available through several distributors, including New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. To get current stock levels and pricing, as well as to explore alternative Gates that might be offered by Nexperia or other manufacturers, it is highly recommended to visit findchips.com.