Overview of 74LVC1G07GW,125 by Nexperia
The 74LVC1G07GW,125 is a buffer component with a non-inverting configuration housed in a TSSOP-5 package. Manufactured by Nexperia, this logic device is part of the broader Gates subcategory within the Logic category. It provides open-drain output, making it a versatile choice for various digital logic circuits. This component is specified to operate within an automotive temperature grade, with an operational temperature range from -40°C to 125°C, supporting its use in environments subject to extremes of temperature.
Nexperia’s 74LVC1G07GW,125 has a five-pin configuration and is designed using CMOS technology, which is known for its low power consumption. This feature, combined with a supply voltage range of 1.65V to 5.5V, makes this part suitable for battery-operated devices. The device has a moisture sensitivity level of 1, indicating it has excellent tolerance against moisture – a critical feature for reliability in various operating conditions. The component’s packaging is plastic/epoxy with a gull-wing terminal form, offering a reliable solution for surface-mount technology (SMT) applications. The feature that stands out is its quick propagation delay (tpd) of 8.4 ns, ensuring rapid response times in critical applications.
Industry Applications for 74LVC1G07GW,125
The 74LVC1G07GW,125 is designed for flexible use across various sectors due to its versatile characteristics. While its direct use cases span a broad spectrum, here are some key industries with potential applications for this component:
- Consumer Electronics: This part might be integrated into devices such as smartphones, tablets, and laptops where a reliable buffering solution with open-drain output is necessary for managing signal integrity without consuming too much power.
- Automotive: Given its automotive temperature grade, the 74LVC1G07GW,125 could find its application in vehicle electronics such as engine control units (ECUs), infotainment systems, and sensor interfaces where operating across a wide temperature range is critical.
- Telecommunications: In the telecom sector, this device could be used in networking equipment like routers and switches, where quick signal propagation and low power consumption contribute to overall system efficiency and reliability.
- Medical Electronics: The part’s precise operating parameters and reliability under various conditions potentially make it suitable for medical devices, especially those requiring compact, low-power components such as portable diagnostic equipment.
It’s important to note that these potential applications are conceptual/illustrative and require a thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific products.
About Nexperia
Nexperia is a leading global semiconductor manufacturer, specializing in the development of a wide range of discrete, analog, and logic components. With a focus on efficiency and miniaturization, Nexperia has made significant contributions to the logic segment, particularly in the area of Gates. The company is known for producing high-quality, reliable components that are used in a broad array of applications spanning from consumer electronics to automotive systems. The 74LVC1G07GW,125 is one of several logic components manufactured by Nexperia, reflecting the company’s expertise in creating solutions that meet stringent performance and reliability standards. Nexperia’s steadfast commitment to excellence in manufacturing and design ensures that its parts, such as the 74LVC1G07GW,125, are of the highest quality, catering to advanced and demanding technological requirements.
Where to Find 74LVC1G07GW,125 by Nexperia
For those looking to source the 74LVC1G07GW,125 by Nexperia, findchips.com offers a comprehensive platform to check current stock levels and pricing from multiple distributors. Historically, this part has been available from several distributors, including New Advantage Corporation, Arrow Electronics, Mouser Electronics, and Farnell, among others. However, to get the most up-to-date information on availability and competitive pricing, we recommend visiting findchips.com. Additionally, for those interested in exploring alternatives to the 74LVC1G07GW,125, our site provides access to a wide range of parts from Nexperia and other manufacturers under the Gates category.