Overview of 74LVC1G08GV,125 by Nexperia
The 74LVC1G08GV,125 is a high-performance, low-voltage single 2-input AND gate encapsulated in a compact SOT-753 package (also known as SC-74A, 5-pin). Manufactured by Nexperia, this logic gate operates over a broad supply voltage range from 1.65V minimum to 5.5V maximum, making it versatile for a wide array of applications requiring logic operations. The AND gate is a fundamental component of digital electronics, performing a logical conjunction operation, outputting a high level only when all its inputs are high.
Nexperia has designed the 74LVC1G08GV,125 with several key features, including a wide operating temperature range from -40°C to +125°C, ensuring reliability across extreme conditions. This part is well-suited for automotive temperature grades, despite not being specifically qualified for automotive standards. Offering fast propagation delays (10.5 ns), small package size (2.9mm x 1.5mm, with a seated height of only 1.1mm), and high-level integration capabilities, it is a compelling choice for designs requiring high performance in tight spaces. Additionally, the part is Rohs compliant, adhering to current environmental standards regarding the restriction of hazardous substances.
Industry Applications for 74LVC1G08GV,125
Potential applications for the 74LVC1G08GV,125 span across multiple industries where low voltage and compactness are critical. While these applications are conceptual and would require thorough analysis by engineering and design teams to ensure compliance with all standards and specific requirements, the part’s properties could potentially make it a fitting candidate in various domains.
- Consumer Electronics: Its small size and low power consumption could potentially make the 74LVC1G08GV,125 suitable for handheld devices, wearables, and smart home devices, where space is at a premium and battery life is critical.
- Computing and Data Storage: The fast propagation delay and compact form factor might allow this part to be used in solid-state drives (SSDs), servers, and high-speed computing devices where rapid data processing and compact size are valuable.
- Telecommunications: Given its operating temperature range and fast switching capabilities, the 74LVC1G08GV,125 could conceivably find utility in telecommunications equipment, possibly in signal processing or in interfacing circuits where reliable operation in various climates is necessary.
- Industrial Automation: The robust temperature range and low voltage operation might make it applicable for use in sensors, industrial control units, and automated machinery that require logic functions to process inputs from various sources.
- Smart Cities: Within infrastructure and maintenance systems, such as traffic control systems or environmental monitoring, the part’s characteristics could potentially offer efficiency and reliability.
Note that these potential industry applications are only conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia stands as a pivotal manufacturer in the electronics sector, specializing in a wide range of semiconductor components, with a particular strength in Gates and other logic devices. The company prides itself on producing components that offer reliability and performance, particularly in demanding or harsh environments. Nexperia’s dedication to quality and innovation is evident in their extensive logic IC portfolio, which encompasses various families like LVC, LV, and more.
In relation to the 74LVC1G08GV,125 and similar parts, Nexperia has consistently demonstrated its capacity to meet the evolving demands of electronics, offering solutions that balance power efficiency, size, and operational reliability. These products are integral to the proliferation of modern digital systems, supporting complex logic operations across an extensive range of applications.
Where to Find 74LVC1G08GV,125 by Nexperia
For those in engineering or procurement looking to source the 74LVC1G08GV,125, our platform, findchips.com, offers extensive resources for comparing prices, availability, and specifications. By searching for this part on our site, users can access real-time data about stock levels and pricing from various distributors. While the part has previously been available at distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and DigiKey, current availability and pricing can be best assessed by searching on findchips.com. Additionally, for projects that may require alternatives or are open to different manufacturers, our site allows users to explore a broad selection of Gates and logic components offered by Nexperia and other leading manufacturers.