74LVC1G08GW-Q100,1 by Nexperia

Overview of 74LVC1G08GW-Q100,1 by Nexperia

The 74LVC1G08GW-Q100,1 by Nexperia is a single 2-input AND gate characterized by a small outline package, specifically TSSOP-5 (thin-shrink small outline package). As part of the Gates logic category, this component integrates high-speed CMOS technology. It is designed to operate over a wide supply voltage range from 1.65V to 5.5V, making it versatile for use in various logic interfacing applications.

This component ensures high noise immunity and low power consumption, equipped with 5 pins and capable of handling the output current up to 50 mA. It operates efficiently across a wide temperature range, from -40 °C to 125 °C, making it suitable for demanding environments. The product’s compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) ensures it meets current environmental standards, and its qualification under AEC-Q100 indicates its suitability for automotive applications.

The propagation delay of 74LVC1G08GW-Q100,1 is specified as 10.5 ns at a nominal voltage of 3.3V, demonstrating its ability to deliver quick signal processing required for high-speed logic operations. The physical dimensions of this product are compact, with a length of 2.05 mm and width of 1.25 mm, ensuring that it can be accommodated in space-constrained applications. Additionally, it features a moisture sensitivity level (MSL) of 1, which indicates a high level of resistance to moisture, crucial for maintaining reliability and longevity in varied operating environments.

Industry Applications for 74LVC1G08GW-Q100,1

Given its features and specifications, the 74LVC1G08GW-Q100,1 could potentially find applications across multiple industries. However, it is essential to note that these applications are conceptual and depend on precise engineering evaluation and adherence to specific industry standards.

  • Automotive: Due to its AEC-Q100 screening, the component is well-suited for use in automotive environments, potentially in electronic control units or as part of the internal communication logic systems where reliable operation in high-temperature ranges and resistance to moisture are crucial.
  • Telecommunications: This AND gate can be utilized in signal processing equipment where fast propagation delays are necessary to handle large volumes of data efficiently.
  • Consumer Electronics: In consumer electronics, the component might be employed in devices like smart home systems and multimedia devices, where compact size and low power consumption are essential.
  • Industrial Automation: The gate’s wide operating temperature range and robustness make it a candidate for industrial logic controllers and automation systems, where stability and resistance to harsh conditions are required.

These are illustrative applications that would require detailed verification and testing by designated engineering and design teams to ensure compliance with specific application standards and requirements.

About Nexperia

Nexperia is a leader in the field of discrete, logic, and MOSFET components, producing consistently reliable semiconductor components. The company specializes in producing a broad spectrum of Gates among other logic components. Nexperia’s products are recognized for their efficiency and durability, making them suitable for demanding applications. The 74LVC1G08GW-Q100,1 is one example of their innovative approach to high-quality, high-performance gate logic technology.

Where to Find 74LVC1G08GW-Q100,1 by Nexperia

For those considering the purchase of 74LVC1G08GW-Q100,1, it is recommended to research this part on findchips.com, which provides real-time information on stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, and Avnet Silica among others listed. However, for current information, visiting the findchips.com website is essential. The link Gates can be used to find alternative parts similar to 74LVC1G08GW-Q100,1 that might be offered by Nexperia or other manufacturers.

Compare pricing for 74LVC1G08GW-Q100,1 and other Gates / Logic at findchips.com