Overview of 74LVC1G125GV,125 by Nexperia
The 74LVC1G125GV,125 by Nexperia is a single-bit bus buffer/line driver equipped with a 3-state output, housed in a slightly larger SC-74A 5-pin plastic package, also known by the manufacturer package code SOT753. As a member of the Bus Driver/Transceivers subcategory within the Logic category, this component is designed to offer buffering capabilities with high impedance state output options to minimize power dissipation. It supports a wide range of supply voltages from 1.65 V to 5.5 V, making it adaptable across various logic signal levels.
This device is characterized by a maximum operating temperature of 125°C and a minimum of -40°C, suitable for harsh environments and demonstrating a robust thermal range. The tin terminal finish ensures good solderability, and with a peak reflow temperature of 260°C, it aligns with standard PCB assembly processes. Measuring just 2.9 mm in length and 1.5 mm in width, combined with its small outline and thin profile, the 74LVC1G125GV,125 is ideal for compact electronic assemblies.
Industry Applications for 74LVC1G125GV,125
The 74LVC1G125GV,125 is versatile in its utilization across various industries, primarily due to its robust performance characteristics and packaging. Below are some potential applications in targeted sectors:
- Industrial Automation: This part could potentially be used for controlling industrial automation machinery that demands high reliability under variable temperature conditions. Its ability to operate in extreme temperatures and its fast propagation delay (10.5 ns) make it suitable for timing-critical processing tasks.
- Aerospace and Defense: In aerospace or defense systems, where equipment must perform reliably under stress and temperature extremes, the 74LVC1G125GV,125 might be utilized within communication systems or control interfaces. Its automotive temperature grade certification, although not MIL-spec, suggests reliability that could bridge into less strict aerospace applications under careful consideration.
It’s important to note that these potential industry applications are illustrative and should be validated by engineering teams to meet specific industry standards and application requirements.
About Nexperia
Nexperia is a distinguished manufacturer within the semiconductor industry, noted for its specialization in discrete devices, logic devices, and MOSFETs. Within the realm of Bus Driver/Transceivers, Nexperia delivers a range of solutions including components like the 74LVC1G125GV,125. These parts are engineered to meet the demands of a variety of applications, providing reliable performance and integration in extensive electronic configurations. Nexperia’s offerings carry a reputation for durability and precision, especially in high-volume and high-performance environments.
Where to Find 74LVC1G125GV,125 by Nexperia
To procure the 74LVC1G125GV,125, one of the most efficient resources is the website Findchips.com. By visiting this portal, potential buyers can review up-to-date stock levels, pricing, and availability from a variety of distributors. Historically, this component has been available at distributors such as New Advantage Corporation, Avnet Asia, Bristol Electronics, and TME. However, availability can fluctuate, thus checking current listings on Findchips.com is highly recommended.
Aside from direct searches for the Nexperia 74LVC1G125GV,125, the link provided for Bus Driver/Transceivers can help users explore alternatives that might also meet their specific requirements, offered by both Nexperia and other manufacturers.