Overview of 74LVC1G125GW,125 by Nexperia
The 74LVC1G125GW,125 from Nexperia is an example of a buffer/line driver designed with a 3-state output, employed within logic circuits to manage data flow between components without signal degradation. This specific model is housed in a TSSOP (Thin Shrink Small Outline Package) with 5 pins, catering to minimal space applications. The operating temperature range of -40 to 125°C, along with compatibility across a supply voltage from 1.65V to 5.5V, renders it highly versatile.
With a propagation delay of merely 10.5 ns and a moisture sensitivity level of 1, it offers reliability and swift performance in various applications. RoHS compliance and REACH compliance underline its suitability for use in global markets adhering to environmental standards. Its logic type is specified as non-inverting, further contributing to a wide range of functional uses in circuit systems. Moreover, being part of the Bus Driver/Transceivers subcategory within Logic, it underscores its crucial role in facilitating communication between disparate parts of a system with minimal signal loss or delay.
Industry Applications for 74LVC1G125GW,125
The utilitarian nature of the 74LVC1G125GW,125 in buffering and driving lines makes it an asset in various industry applications, particularly in those requiring robust performance and high reliability under diverse environmental conditions.
- Industrial Automation: In industrial automation systems, this part could potentially be used in interfacing microcontrollers with high-speed actuators or sensors, ensuring signal integrity across long cable runs or noisy environments. The wide operating temperature range and speed make it well-suited for use in factories and processing facilities.
- Aerospace and Defense: The part might be used in aerospace systems where reliable data transmission is critical under extreme temperatures. Its capacity to function at both low and high voltages, combined with efficient propagation delay characteristics, might be leveraged in communication devices or onboard computers.
It is important to note that these potential industry applications are conceptual and would require thorough verification by specialized design and engineering teams to ensure compliance with specific standards and safety requirements.
About Nexperia
Nexperia is a leader in the semiconductor industry, particularly acclaimed for its range of logic devices, including the Bus Driver/Transceivers. Their commitment to manufacturing efficiency, combined with robust R&D, allows for the production of high-performance logic components such as the 74LVC1G125GW,125. These components typically exhibit exceptional speed, reliability, and energy efficiency, making them preferable in various high-stakes applications across industries. Nexperia’s dedication to quality and compliance, such as demonstrated in their RoHS-compliant and REACH-compliant products, underpins their reputation in the electronics sector.
Where to Find 74LVC1G125GW,125 by Nexperia
For those looking to acquire the 74LVC1G125GW,125, the FindChips.com platform can be an invaluable resource. By visiting this link, customers can explore availability and pricing from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part, but it is advisable to check current availability on our site.
Additionally, for those needing alternative parts or different manufacturers for Bus Driver/Transceivers, using the provided parametric search options can broaden the selection and help pinpoint exactly needed components.