Overview of 74LVC1G126GW,125 by Nexperia
The 74LVC1G126GW,125 is a bus buffer/line driver with a 3-state output. It features a small outline, thin profile, and shrink pitch package (TSSOP-5) and is designed using CMOS technology. This part is an element of the Bus Driver/Transceivers subcategory within the broad category of Logic components. It is notable for its ability to handle a wide operating temperature range from -40°C to 125°C, making it viable for automotive temperature graded use. Furthermore, it supports a significant range of supply voltages from 1.65 V up to 5.5 V.
This single-chip solution is utilized typically to drive loads while providing an output enable (OE) feature to control the tri-state output, a necessary functionality in digital technologies where bus lines require controlled access. The part includes attributes such as a moisture sensitivity level of 1 and a peak reflow temperature of 260°C, which are critical considerations for manufacturing processes.
Industry Applications for 74LVC1G126GW,125
The 74LVC1G126GW,125 offers various potential applications across multiple industries, each benefiting from specific attributes of this component. Below are possible industry use cases:
- Automotive: This part’s automotive temperature grade specification suggests that it could potentially be used in vehicle electronics that need to operate reliably under extreme temperature conditions. For instance, it might be found in engine control units, automotive infotainment systems, or connectivity modules.
- Telecommunications: Due to its performance characteristics, the part might be suitable for use in telecommunications infrastructure where signal integrity and data flow control are critical. Examples could include network routers, switches, or modems.
- Consumer Electronics: With its compact size and 3-state output functionality, this component could logically be integrated into consumer electronics such as smartphones, portable media players, or digital cameras to help manage digital signals internally.
- Industrial Automation: The buffer’s robust operating temperature range and low voltage capabilities might make it a plausible choice in industrial automation for managing communication between sensors and control systems in harsh environments.
Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a key player in the semiconductor industry, specializing not only in Bus Driver/Transceivers but diverse aspects of Logic as a whole. This product family underlines their commitment to delivering high-performing, reliable components that cater to demanding applications. The 74LVC1G126GW,125 exemplifies their dedication to innovation and quality in chip design, contributing significantly to today’s digital economy.
Where to Find 74LVC1G126GW,125 by Nexperia
To acquire the 74LVC1G126GW,125, accessing a reliable platform that provides comprehensive marketplace visibility is crucial. We recommend checking on our site findchips.com. Furthermore, when searching for alternatives within the Bus Driver/Transceivers category, findchips.com is a resourceful tool to consider different options available either from Nexperia or other manufacturers. Historically, this part has been available through distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, Bristol Electronics, and others. However, for the latest stock availability and pricing information, visiting findchips.com is recommended.