74LVC1G14GV,125 by Nexperia

Overview of 74LVC1G14GV,125 by Nexperia

The 74LVC1G14GV,125 is a single Schmitt-trigger inverter that belongs to the LVC Logic family. This component is designed to operate with a supply voltage range of 1.65V to 5.5V and is packaged in a compact TSOP (Thin Small Outline Package) with a 5-pin configuration. The operational temperature range of this inverter is broad, spanning from -40 °C to 125 °C, making it suitable for various applications, including those requiring a high-temperature tolerance.

The logic type of the 74LVC1G14GV,125 is an inverter Schmitt-trigger, which means it can effectively handle different input signal transitions due to its unique hysteresis characteristics. This capability is particularly essential for noisy environments as it helps eliminate false triggering. The part is compliant with the RoHS directive, ensuring that it meets environmental safety standards by restricting hazardous substances.

Other notable attributes include a low power supply current of just 0.004 mA and a propagation delay of 14 ns, which can be critical in high-speed applications. Its small footprint, characterized by dimensions of 2.9 mm in length, 1.5 mm in width, and a maximum height of 1.1 mm, allows for efficient space utilization in compact circuit designs. This single-element device plays a vital role in various logic circuit applications, given its flexibility and performance specifications.

Industry Applications for 74LVC1G14GV,125

Given the characteristics and capabilities of the 74LVC1G14GV,125, there are several industries where this component might find application. Below are some examples:

  • Internet of Things (IoT): The potential for use in IoT devices exists due to its low power consumption and operating temperature range. Devices such as smart sensors and home automation systems might use this component to manage logic levels effectively.
  • Telecommunications: In telecommunications equipment, the part could be utilized to ensure signal integrity. It might be used in the design of signal routers and switches that require precise logic level management under fluctuating environmental conditions.
  • Consumer Electronics: The 74LVC1G14GV,125 could potentially be used in audio/video equipment, where signal processing is necessary. It might be incorporated into devices that require simple logic functions, such as audio mixers or video signal processors.
  • Aerospace and Defense: In aerospace applications, the robustness of the part against a wide temperature range might make it suitable for control systems in satellites or other spacecraft. Its reliability in harsh environments aligns well with the demands of this sector, contingent upon proper engineering validation.
  • Automotive: Should it comply with automotive standards, there is potential in vehicle control systems where logical signal processing is crucial. If applicable, components might find use in sensor management systems within vehicles.

These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a global leader in the market for discrete, logic, and MOSFET components. They specialize in providing high-quality semiconductor devices, which includes a broad portfolio of Gates in the logic category. The 74LVC1G14GV,125 is just one example of their extensive range of logic components. Nexperia is recognized for its commitment to manufacturing high-performance products suitable for a variety of applications, particularly in areas where reliability and precision are critical.

In addition to the 74LVC1G14GV,125, Nexperia produces various other logic families and components that may be beneficial for different applications. Their offerings include devices that support high-speed operations and low power consumption, which are vital in modern electronic systems.

Research Price and Stock for 74LVC1G14GV,125 by Nexperia on Findchips.com

For those interested in acquiring the 74LVC1G14GV,125, it is advisable to research current stock and pricing through Findchips. This platform aggregates data from various distributors, allowing users to compare availability and prices effectively. Historically, this part has been available from distributors such as:

  • New Advantage Corporation
  • EBV Elektronik
  • Chip One Stop
  • Avnet Silica
  • Mouser Electronics
  • DigiKey

However, it is essential to verify the current stock levels via Findchips to ensure you have the most accurate and up-to-date information.

Compare pricing for 74LVC1G14GV,125 and other Gates / Logic at findchips.com

To explore options and perform a detailed comparison, you can check pricing for 74LVC1G14GV,125 and other Gates / Logic components on findchips.com. This resource will help you ensure that you are making informed purchasing decisions based on real-time data.