Overview of 74LVC1G17GV,125 by Nexperia
The 74LVC1G17GV,125 is a single Schmitt trigger buffer that operates with a non-inverting configuration. This component is housed in a thin profile, small outline package specifically in a 5-pin TSOP (thin shrink outline package) with a package code of SOT-753. It is designed to handle a supply voltage range from 1.65 V to 5.5 V, making it versatile for various digital logic applications.
Manufactured by Nexperia, this device is characterized by its ability to tolerate higher temperatures, ranging from -40 °C to 125 °C, which qualifies it for automotive temperature grades. The part is built using CMOS technology which is known for its low power consumption. Key attributes include a Moisture Sensitivity Level (MSL) of 1, ensuring high reliability and durability under moist conditions. Another crucial feature is the device’s fast propagation delay time of only 14 ns, which facilitates quicker signal processing.
With regards to compliance, the 74LVC1G17GV,125 holds several certifications including RoHS, REACH, and is marked with a JESD-609 Code of e3 for its eco-friendly tin terminal finish.
Industry Applications for 74LVC1G17GV,125
The characteristics of the 74LVC1G17GV,125 make it a strong candidate for integration in various high-requirement environments. Here are some potential applications across different industries:
- Automotive: Given its temperature grade rated for automotive conditions (-40 °C to 125 °C) and its robustness, this buffer could potentially be used in car entertainment systems, where non-inverting buffering is critical for signal integrity. For example, it might help in managing signals that control audio outputs or display panels. Also, the device’s compliance with automotive electronic standards could allow integration into vehicle diagnostics systems, where accurate signal buffering is necessary.
- Energy and Power Systems: In power systems, especially those that require precise control and regulation, such as in smart grid technology, the 74LVC1G17GV,125’s fast propagation delay and high-temperature resilience might be beneficial. It could possibly be utilized in applications such as fault signal buffering or in circuit breakers where reliability under varying environmental conditions and quick response times are essential.
- Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, where equipment often faces environmental stressors, the robustness of this Schmitt trigger buffer would be of substantial benefit. For instance, it might serve to ensure clear signal transitions, supporting consistent performance of control systems that manage the flow and conversion of renewable energy.
Note that these potential industry applications are illustrative and would need thorough analysis and validation by engineering and design teams to confirm the compliance with specific standards and requirements.
About Nexperia
Nexperia is a notable leader in the field of discrete, logic, and MOSFET components. They specialize particularly in components like the 74LVC1G17GV,125 and other similar parts within the Gates subcategory of Logic devices. Their products often find grounding in applications demanding high efficiency, low power consumption, and small form factors. Nexperia’s offerings in the Gates category comprise a broad variety of specific configurations and feature sets designed to meet the particular needs of advanced electronic system designs. These components are not only prominent in industrial applications but also in automotive and consumer electronics, where reliability and performance are crucial.
Where to Find 74LVC1G17GV,125 by Nexperia
To procure the 74LVC1G17GV,125 by Nexperia, you might consider beginning your search at findchips.com. This platform provides comprehensive information about available stock levels, current pricing, and can guide you towards making well-informed purchasing decisions. If you are considering alternatives or similar components, you can explore other Gates that might be offered by Nexperia or other manufacturers.
In the past, this part has been listed by various distributors including New Advantage Corporation, EBV Elektronik, Avnet Silica, Avnet Americas, TME, Rochester Electronics, Future Electronics, RS Components, Mouser Electronics, Avnet Asia, and DigiKey. However, for the most updated availability and best pricing options, checking directly on findchips.com would be advisable.