Overview of 74LVC1G17GW,125 by Nexperia
The 74LVC1G17GW,125 by Nexperia is a single Schmitt trigger buffer encapsulated in a TSSOP-5 package. Belonging to the Gates subcategory of logic components, this part is designed with characteristics that cater to a broad spectrum of electronic applications. Its features include a buffer Schmitt trigger function with a logic base number of 74LVC1G17. The device comes in a TSSOP logic case style, supporting a 5-pin configuration.
With a supply voltage range from 1.65V to 5.5V, it accommodates a wide range of low voltage applications. This voltage flexibility combined with logic IC family 74LVC specifications make it suitable for interfacing with both CMOS and TTL logic levels. The device promises reliable performance under a temperature range from -40°C to 125°C, making it resilient in various operating conditions. Its compatibility with automated surface-mount processes is ensured by its plastic, epoxy package material and gull wing terminal form. Notably, this part is ROHS compliant, indicating adherence to hazardous material standards. Additionally, it boasts a tin terminal finish for improved conductivity and resistance to oxidation. Key attributes include a small dimensional footprint with dimensions being 2.05mm in length and 1.25mm in width, alongside a maximum seated height of 1.1mm.
Industry Applications for 74LVC1G17GW,125
The 74LVC1G17GW,125 is versatile across multiple industries due to its functional and operational characteristics. Some possible industry applications include:
- Energy and Power Systems: Its wide voltage range and low power consumption could make it suitable for power management modules in both industrial and consumer markets. It might be incorporated into smart metering or energy management systems where signal integrity is crucial.
- Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, the part could possibly be utilized in the interface circuits that require buffering and signal integrity enhancement.
- Automotive: Given its automotive temperature grade, it could potentially find application in vehicle electronics, such as in engine control modules or as part of the signal processing circuitry within automotive sensor systems.
- Consumer Electronics: The device may also be applicable in consumer electronics where signal conditioning is needed, such as in touchscreens and mobile devices. Its compact form factor supports dense PCB layouts.
These potential applications are illustrative and would necessitate further investigation and validation by engineering and design teams to ensure compatibility and performance within specific contexts.
About Nexperia
Nexperia, a global leader in the semiconductor industry, is notable for its extensive range of logic devices, including Gates and other logic components. The company specializes in producing consistently reliable and high-efficiency semiconductors in high-volume, catering to demanding environments. Nexperia has established a solid reputation for quality and reliability in the automotive sector, though their products, such as the 74LVC1G17GW,125, find applications across a wide range of fields including computing, consumer electronics, and industrial systems. Their expertise lies not only in the design of standard logic components but also in providing solutions that meet the stringent requirements of specialized applications.
Where to Find 74LVC1G17GW,125 by Nexperia
To purchase the 74LVC1G17GW,125 or to explore alternative components, visit findchips.com. Here, you can also find a variety of Gates offered by Nexperia and other manufacturers. The part has historically been available at distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and Chip Stock, among others. Current stock levels and pricing can be checked directly on FindChips, ensuring you have the most up-to-date information at your fingertips.