Overview of 74LVC1G17W5-7 by Diodes Incorporated
The 74LVC1G17W5-7 part manufactured by Diodes Incorporated is a Schmitt Trigger Buffer designed for digital signal processing. It belongs to the Logic Family/Base Number 74LVC1G17 and is encapsulated in a 5-pin SOT-25 package. This component features a Logic Type of Schmitt Trigger Buffer with an output current of 32mA and is designed to operate with a single input. Its supply voltage can range from a minimum of 1.65V to a maximum of 5.5V, making it versatile for various digital logic circuits. Additionally, given its logic case style of SOT-25, it is ideally suited for compact, space-constrained designs.
The 74LVC1G17W5-7 is characterized by its compliance with RoHS standards, emphasizing its manufacture with environmentally safe materials. It is considered active in its life cycle status, indicating ongoing production and availability. The device operates within an extended temperature range from -40°C to +125°C, accommodating various environmental conditions. Key specifications include a maximum output current (Iol) of 0.024 A, a propagation delay time (tpd) of 14 ns, and it comes with a Moisture Sensitivity Level (MSL) of 1, indicating it requires the least stringent moisture precautions for handling and storage.
Industry Applications for 74LVC1G17W5-7
The 74LVC1G17W5-7, with its Schmitt Trigger function and buffer capabilities, offers potential applications across various industry sectors. It’s important to note that these mentioned industry applications are conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure they adhere to the specific standards and requirements of each application.
- In Energy and Power Systems, this component might be utilized for digital signal processing within control circuits of power management systems. Its ability to operate over a wide range of supply voltages could make it particularly useful in systems that experience varying power conditions.
- Within Renewable Energy platforms, such as solar energy converters or wind turbines, the 74LVC1G17W5-7 could potentially be used for signal conditioning purposes. The robust operating temperature range makes it suited for outdoor applications subjected to harsh environmental conditions.
- The device might find potential use in the Automotive industry, particularly in vehicle electronics that require high-reliability components with a wide operating temperature range. However, it is essential to ensure that the device meets automotive-specific standards and qualifications for such applications.
- In Consumer Electronics, this part could be integrated into devices where signal integrity is critical at low voltages, such as smartphones, tablets, or other portable gadgets. Its small package size also makes it an excellent choice for compact electronic designs.
It’s crucial to consider that these potential applications are subject to the validation against required industry standards and the specific needs of the end product.
About Diodes Incorporated
Diodes Incorporated is a notable manufacturer in the electronics industry, specializing in discrete, analog, and mixed-signal semiconductors. In the realm of logic devices, specifically Gates, Diodes Incorporated offers a wide range of products like the 74LVC1G17W5-7, which emphasize reliability, performance, and innovation. Their products are designed to serve a broad spectrum of applications across automotive, computing, consumer electronics, and more, ensuring they meet strict industry standards and performance criteria. The company’s commitment to quality and its comprehensive portfolio of logic components position it as a go-to partner for engineers and designers looking to implement the latest in electronic logic solutions.
Where to Find 74LVC1G17W5-7 by Diodes Incorporated
To source the 74LVC1G17W5-7 or explore alternatives for your applications, Findchips.com offers an extensive database that includes current stock levels, pricing information, and distributor listings. It is an invaluable resource for researching and purchasing electronic components. For those looking to buy the 74LVC1G17W5-7, it has historically been available from distributors such as New Advantage Corporation, LCSC, Avnet Silica, and Ameya Holding Limited, among others. However, available stock and pricing are subject to change, so it is recommended to visit Findchips.com for the most up-to-date information. Also, on Findchips, you can compare other Gates that might be offered by Diodes Incorporated or other manufacturers, providing ample options for procurement professionals and engineers alike.