Overview of 74LVC1G32GV,125 by Nexperia
The 74LVC1G32GV,125 is a single 2-input OR gate, designed with a compact TSOP package, specifically in the SC-74A-5 form factor. This component operates within a voltage range of 1.65 V to 5.5 V, with a nominal supply voltage of 3.3 V, allowing it to be integrated into various low-power applications while ensuring high-performance logic operations. It features a propagation delay of approximately 10.5 ns, making it suitable for applications that require fast signal processing and response times.
This part exhibits a moisture sensitivity level of 1 and operates effectively across an extensive temperature range from -40 °C to 125 °C, making it potentially robust for applications in challenging environments. The device has five terminals and is based on CMOS technology, which provides advantages such as low static power consumption along with the ability to drive large capacitive loads.
Manufactured by Nexperia, a company known for its focus on efficient and reliable semiconductor solutions, the part is currently classified as “active” in its lifecycle. The 74LVC1G32GV,125 is relevant for various applications requiring logic gates and can serve as a substitute in designs that utilize different types of gates.
Industry Applications for 74LVC1G32GV,125
The following industry applications illustrate potential use cases for the 74LVC1G32GV,125 by Nexperia:
- Energy and Power Systems: This OR gate might find use in power management systems, where it could help in switching and routing operations to ensure efficient energy distribution. It may also be included in control circuits for renewable energy systems, potentially aiding in the decision-making process of power routing based on various input signals.
- Automotive: If automotive standards such as AEC-Q100 are met, this part could be utilized in vehicle control systems. For instance, it may work within an engine control module (ECM) to combine signals from various sensors and help in determining operational modes. Its ability to operate within the automotive temperature range could be critical in ensuring reliable performance.
- Consumer Electronics: The 74LVC1G32GV,125 could potentially be used in devices such as smartphones or tablets for logic decision-making in circuit designs. Its small form factor could facilitate space-saving designs, while its fast propagation delay might improve the responsiveness of touch interface controls.
- Automation and Control Systems: This part might be employed in industrial automation processes where it could help in signal routing and processing for discrete input/output modules. Potentially, it could serve in sensor interfaces, providing logic functions that contribute to system reliability and efficiency.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a global semiconductor company that focuses on delivering essential components for a wide variety of technologies. Specializing in discrete, logic, and MOSFET products, Nexperia offers a comprehensive range of components that are crucial in data communications, automotive applications, and consumer electronics. In the realm of logic, Nexperia’s portfolio includes various gates such as the 74LVC1G32GV,125, which exemplifies their commitment to providing high-performance solutions with a focus on reliability and efficiency. Similar logic products from Nexperia may include other versions of OR gates and various combinational logic ICs.
Research Price and Stock for 74LVC1G32GV,125 by Nexperia on Findchips.com
To ensure you are making an informed decision regarding the procurement of the 74LVC1G32GV,125, it is recommended to check stock and pricing on Findchips.com. As of the latest data, this part has been historically available from distributors including New Advantage Corporation, EBV Elektronik, Avnet Silica, and DigiKey. However, availability may vary, and it is crucial to verify current stock levels and pricing through Findchips for the most accurate information.