Overview of 74LVC1G32GW,125 by Nexperia
The 74LVC1G32GW,125 is a single 2-input OR gate manufactured by Nexperia, designed primarily for applications requiring reliable logic functions. This component falls under the subcategory of Gates in the broad category of logic components. The part is characterized by its low-voltage operation and a wide supply voltage range from 1.65 V to 5.5 V, making it suitable for various electronic applications.
With a propagation delay of 10.5 ns, the part supports efficient signal processing and is compliant with RoHS regulations. The 74LVC1G32GW,125 package has a TSSOP (Thin Shrink Small Outline Package) form factor, specifically SOT-353, which is compact yet offers robust performance. It contains five pins and is operational across a temperature range of -40 °C to 125 °C, which enhances its versatility in different environments.
The part is currently marketed as active with a lifecycle code indicating continuous production. The 74LVC1G32GW,125 is also designed with a technology of CMOS, which allows for low power consumption, critical for battery-operated devices.
Industry Applications for 74LVC1G32GW,125
The 74LVC1G32GW,125 may find applications in several industries due to its specifications and operational capabilities. Below are a few potential applications along with relevant components or systems:
- Energy and Power Systems: In energy management systems, the logic gate might be utilized for controlling power distribution and monitoring signals. It could work alongside MCU (Microcontroller Units) in smart grid technology, which requires high reliability and low power consumption. The supply voltage range enables compatibility with various sensors and actuators used in these systems.
- Renewable Energy: In renewable energy applications, such as solar panel management systems, the component might function in inverter control circuits, facilitating efficient energy conversion and management. The high operating temperature tolerance could allow it to operate effectively in outdoor environments, particularly in systems designed to harvest solar energy.
- Automotive: If designed to meet industry standards such as AEC-Q100, the 74LVC1G32GW,125 could potentially be used in automotive electronics for signal routing in control modules. Its ability to maintain performance over a wide temperature range aligns well with the demanding environments typical in automotive applications.
These examples are intended to illustrate potential uses for the 74LVC1G32GW,125. Engineering and design teams must undertake thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a global semiconductor manufacturer specializing in discrete and logic devices, including 74LVC1G32GW,125 among its product offerings in the Gates category. The company’s commitment to quality and innovation is evident in its product lines, which cover various logic families, including LVC, LCX, and more. Nexperia focuses on delivering components that meet the evolving needs of modern electronics and provide solutions for both common design challenges and advanced applications.
Additionally, the company manufactures various similar parts that may serve as alternatives or complementary components in logic circuits. The extensive catalog allows designers and engineers to explore various options while ensuring compatibility with existing systems.
Research Price and Stock for 74LVC1G32GW,125 by Nexperia on Findchips.com
For real-time pricing and stock availability, it is advisable to research the 74LVC1G32GW,125 on Findchips. This platform provides access to a comprehensive database of electronic components, including offerings from various distributors. Potential distributors that have historically made this part available include:
- New Advantage Corporation
- EBV Elektronik
- Avnet Silica
- DigiKey
It should be noted that availability may vary, and checking Findchips for the current stock levels and pricing is highly recommended. Users can also explore the Gates subcategory to find alternate parts that might also be suitable for their applications, potentially offered by Nexperia or other manufacturers.