Overview of 74LVC244APW,118 by Nexperia
The 74LVC244APW,118 is an octal buffer/line driver that features three-state outputs and operates within a voltage range of 1.2 V to 3.6 V. This component is housed in a 20-pin TSSOP package, known for its compact footprint suitable for space-sensitive applications. Manufactured by Nexperia, this part is identified by its family name LVC/LCX/Z and is primarily designed under the CMOS technology.
Noteworthy for its logic IC type as a bus driver, the 74LVC244APW,118 is designed for low voltage (down to 1.2 V) applications and is capable of driving loads with true output polarity, contributing greatly to its versatility in various logic interfaces. The part operates across a wide temperature range from -40 °C to 125 °C, making it suitable for automotive temperature grades. It is also compliant with RoHS, REACH, and adheres to a moisture sensitivity level of 1, ensuring high reliability and environmental safety in its applications.
Industry Applications for 74LVC244APW,118
The versatility of 74LVC244APW,118 allows it to be a fit for several applications across various industries. Due to its operational characteristics and technical specifications, this component might see use in:
- Telecommunications: The device could be potentially used in telecom infrastructure equipment, where signal integrity and low voltage operations are critical.
- Computing and Data Storage: Possible use in computing hardware where reliable data transfer is needed at low voltages and high speeds, such as in servers and networked storage devices.
- Consumer Electronics: Portable devices like smartphones and tablets might utilize this component to manage signal driving within tight power constraints.
- Industrial Automation: In industrial settings, the 74LVC244APW,118 may be particularly useful due to its robust operating temperature range and 3-state output, which is suitable for bus-connected systems needing conditional signal transmission.
- Automotive Applications: Given its automotive temperature grade specification, the device could be integrated into vehicle systems which require durable components capable of handling harsh environments.
Note: All listed industry applications are conceptual and illustrative; engineering and design teams need to further analyze and verify the component’s adherence to industry standards and specific application requirements.
About Nexperia
Nexperia, recognized for its robust and high-quality semiconductor devices, specializes in a variety of logic components, including Bus Driver/Transceivers. Their 74LVC244APW,118 is part of a larger family of logic products that demonstrate Nexperia’s commitment to providing solutions that meet stringent specifications while offering reliability and performance. This component, like many others from Nexperia, highlights the company’s focus on automation-friendly designs with high packing density, suitable for modern electronic applications across industries. Their components tend to be picked for their efficiency, tight parametric distributions, and robust quality.
Where to Find 74LVC244APW,118 by Nexperia
To find and purchase the 74LVC244APW,118, we recommend using our site, findchips.com. Here, you can explore availability and pricing from various distributors. Historically, distributors like Mouser Electronics, DigiKey, and Avnet Americas have stocked this part. However, to check current availability and compare real-time prices, visit our product page. For alternatives to this part, consider browsing other Bus Driver/Transceivers available from Nexperia or other manufacturers through our extensive catalog.