74LVC2G07GW,125 by Nexperia

Overview of 74LVC2G07GW,125 by Nexperia

The 74LVC2G07GW,125 consists of dual buffer gates with open-drain outputs from Nexperia, encapsulated in a SC-88 package with 6 pins. The device supports supply voltages ranging from 1.65V to 5.5V, making it flexible for varying electrical environments. This logic component belongs to the 74LVC series known for its low-voltage CMOS technology, which is ideal for minimized power consumption while maintaining high-speed operation. Operating temperature ranges from -40 °C to 125 °C, ensuring performance across a wide range of environmental conditions.

With parameters such as minimal propagation delay (8.4 ns), this part enhances applications requiring rapid signal processing. The moisture sensitivity level of 1 underlines its robustness for varied humidity levels. Its compliance with RoHS, REACH, and featuring a terminal finish of tin, signals this buffer as environmentally conscious and suitable for global use within regulated markets.

Industry Applications for 74LVC2G07GW,125

The applications for the 74LVC2G07GW,125 could be manifold due to its versatile features. Highlighted below are the industry applications where the device could potentially be utilized:

  • Consumer Electronics: The buffer might be found in smart devices to enhance signal integrity between high-speed processors and various peripherals with considerations for minimal power loss and high noise immunity.
  • Computing and Data Storage: Possible inclusion in servers or storage devices where reliable and low-latency buffering is critical to handle large data with precision and without distortion, especially where wide operating temperature ranges and low-voltage operations are beneficial.
  • Telecommunications: Its application could be critical in communication infrastructure, facilitating clear signal transmission amidst high-frequency noise by ensuring signal integrity in a compact form factor.
  • Automotive: Given its automotive temperature grade, dual buffering capability might serve in vehicle infotainment systems or as interfaces between microcontrollers and high-speed CAN networks, improving data transmission reliability in vehicular environments.
  • Industrial Automation: The buffer could control automated processes, handling signals in industrial environments, perhaps interfacing sensors and actuators reliably across broad temperature and voltage ranges.

These potential industry applications are conceptual and would require thorough scrutiny by engineering and design teams to confirm compliance with specific standards and application requirements.

About Nexperia

Nexperia, a leader in the semiconductor industry, specializes particularly in discrete, logic, and MOSFET devices. Their product line within the logic sector, including 74LVC2G07GW,125 and similar components, stands out for reliability and performance in stringent applications. The company focuses on producing highly efficient, robust components suitable for high-volume needs across various electronics sectors. As an expert in Gates and other logic components, Nexperia ensures innovations in their products are well-suited for advanced electronic system requirements.

Where to Find 74LVC2G07GW,125 by Nexperia

To source the 74LVC2G07GW,125, buyers can visit Findchips.com. Here, they not only procure this specific part but can also explore a range of other Gates from Nexperia and various manufacturers. Historically, this particular part has been listed at distributors such as DigiKey, Mouser Electronics, and Arrow Electronics. To check current availability and pricing, it’s highly recommended to consult Findchips.com.

Compare pricing for 74LVC2G07GW,125 and other Gates / Logic at findchips.com