Overview of 74LVC2G14GV,125 by Nexperia
The 74LVC2G14GV,125 by Nexperia is a dual inverting Schmitt trigger featuring 5 V tolerant inputs housed in a TSOP 6-pin package. This inverter is designed with one input per element and is specified to operate over a wide temperature range of -40 to 125°C. The device belongs to the LVC family, known for its low voltage and low power characteristics, making it suitable for interfacing with 5V systems and tolerant to higher voltage inputs.
The 74LVC2G14GV,125 operates with a supply voltage ranging from 1.65V to 5.5V, which allows for flexible integration into various logic circuits without the need for level shifters. Furthermore, this part is described with ROHS and REACH compliances, ensuring adherence to environmental standards. The moisture sensitivity level of 1 indicates a high degree of robustness for manufacturing processes, including reflow soldering. With a propagation delay of 12 ns, it offers efficient performance for high-speed logic applications.
Industry Applications for 74LVC2G14GV,125
The 74LVC2G14GV,125‘s properties, such as the operating temperature range and input tolerance, allows it to be conceptually suitable for several industries. Nonetheless, these suggestions are conceptual and must be verified by engineering teams for compliance with specific industry standards and application requirements:
- Energy and Power Systems: This part could potentially be utilized in energy management systems where precise voltage level control and signal conditioning are needed. Its capability to handle varying input voltages might be advantageous in environments where signal integrity is impacted by noise or long cable runs.
- Renewable Energy: In renewable energy systems, particularly in solar inverters or wind turbine controls, the high temperature tolerance and low voltage operation could provide utility in signal processing tasks within these applications.
- Automotive: Although specific automotive standards compliance (like AEC-Q100) is not mentioned, the temperature grade listed as “Automotive” suggests that the part might suitably operate in demanding automotive environments, potentially in applications like sensor signal interpretation or for driving small motors within vehicle cabins.
It’s crucial to reiterate that these applications are strictly illustrative and further analysis must be conducted to ensure suitability and compliance of the 74LVC2G14GV,125 for specific purposes.
About Nexperia
Nexperia is a leader in the semiconductor industry, specializing in the production of discrete and MOSFET components and analog & logic ICs. Within the field of Gates, Nexperia offers a comprehensive range of products including the 74LVC2G14GV,125, illustrating their commitment to innovation and quality in logic technologies. The company focuses on components that are engineered to achieve high efficiency, robust performance and minimal power consumption, which is evident in the designs of their gate logic products.
Where to Find 74LVC2G14GV,125 by Nexperia
Prospective buyers looking to procure the 74LVC2G14GV,125 can explore various distributors via findchips.com. Historically, it has been available through distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and DigiKey. However, to ensure current stock levels and best pricing, checking on findchips.com is recommended. For alternative parts within the Gates category by Nexperia or other manufacturers, findchips.com offers comprehensive listings and comparison features.