Overview of 74LVC2G14GW,125 by Nexperia
The 74LVC2G14GW,125 is a dual inverting Schmitt trigger with 5 V tolerant inputs. This integrated circuit (IC) is designed in a 6-pin Thin Shrink Small Outline Package (TSSOP) format. Key features of this device include its dual inverting Schmitt trigger functionality which is crucial for applications requiring signal conditioning to turn noisy input signals into sharp digital outputs. The part operates within a supply voltage range from 1.65V to 5.5V, making it versatile for various low power and logic-level translation applications. Moreover, it is capable of operating across a wide temperature range from -40 °C to +125 °C, which qualifies it for automotive temperature grades.
Nexperia, the manufacturer, designs this IC with robust packaging (plastic, SOT-363, SC-88, 6 Pin package) and it is characterized by a high degree of moisture sensitivity (Level 1). Its compliance with ROHS and REACH standards ensures that the part adheres to current environmental regulations, which is critical for organizations aiming to meet corporate social responsibility objectives.
Industry Applications for 74LVC2G14GW,125
The 74LVC2G14GW,125 could be potentially utilized in a variety of sectors due to its versatile electronic characteristics. Here are a few sectors where this IC might be applicable:
- Automotive: Given its capability to handle a significant automotive temperature range (-40°C to +125°C), this IC might be used in automotive electronics, possibly in control units or as part of the signal processing systems that require stable and reliable logic functions under varying environmental conditions.
- Energy and Power Systems: This component could ideally be utilized in power management systems, where signal integrity is paramount. Its Schmitt trigger functionality ensures clean transitions thereby reducing error rates potentially in systems that monitor or control energy flow.
- Renewable Energy: In renewable energy applications, particularly in solar inverters or wind turbine controls, the ability of this IC to operate at different voltage levels might be crucial for the smooth translation of signals from various sensors monitoring environmental conditions.
Note that these potential industry applications are only illustrative and assessing compatibility with specific industry standards and requirements needs to be done by engineering and design teams.
About Nexperia
Nexperia is a dedicated global leader in the production of discrete and Gates, particularly known for its expertise in logic and semiconductor essentials. This company is recognized for crafting small-scale, highly efficient packages, geared specifically for high-volume sectors. Nexperia’s product offerings involve a broad range of components including logic devices, like the 74LVC2G14GW,125, which demonstrate their cutting-edge precision in manufacturing Schmitt triggers designed to be integral in state-of-the-art electronic circuit designs. Their products often cater to demanding industries, making them a crucial provider in the fields of automotive, computing, and mobile sectors.
Where to Find 74LVC2G14GW,125 by Nexperia
To procure the 74LVC2G14GW,125, or to carry out an evaluation against similar offerings, it is recommended to visit findchips.com. Here, you can not only explore the availability of this model but also compare alternatives within the Gates category offered by Nexperia or other makers. Historically, this part has been listed by multiple distributors including Greenchips, Chip1Stop, and DigiKey among others. Nevertheless, for precise availabilities and the most current pricing, check directly on Findchips.