74LVC2G17GV,125 by Nexperia

Overview of 74LVC2G17GV,125 by Nexperia

The 74LVC2G17GV,125 is a dual non-inverting Schmitt trigger designed to operate within a range of supply voltages from 1.65 V to 5.5 V. It features a TSOP-6 package, compactly designed for applications requiring a small footprint. Each instance of this logic device type includes a buffer Schmitt trigger configuration, which allows for faster switching and improved noise immunity when compared to traditional logic gates. As part of the 74LVC logic family, it provides 5 V tolerant inputs, making it versatile across different voltage levels.

This part is compliant with both RoHS and REACH regulations, ensuring that it adheres to environmental standards. With a propagation delay of approximately 13.1 ns, it is suitable for high-speed applications. The device’s operating temperature ranges from -40 °C to +125 °C, making it adaptable for various environmental conditions. The Gates subcategory classification for this part highlights its function within digital circuit design, specifically in implementing logical operations while maintaining signal integrity.

Industry Applications for 74LVC2G17GV,125

The multifunctional nature of the 74LVC2G17GV,125 positions it well within a variety of potential industry applications. Below are several illustrative use cases that may benefit from its capabilities:

  • Internet of Things (IoT) – The compact size and low power requirements of the 74LVC2G17GV,125 could potentially be used in IoT devices, enhancing the performance of sensor interfaces and communication protocols. Its ability to handle varying input voltage levels may also allow for integration into multi-voltage systems, although further analysis would be needed to validate compatibility with specific IoT applications.
  • Consumer Electronics – In consumer electronics, the part might find applications in devices such as smart home systems or portable electronics where space is limited, and high reliability is needed. The Schmitt trigger functionality could be particularly beneficial in improving signal processing in these devices, especially in noisy environments.
  • Robotics and Drones – With its compact design and robust performance characteristics, the 74LVC2G17GV,125 could potentially be utilized in control circuits for robotics and drones. These systems often require substantial interference protection and rapid signal transitions to operate effectively. Testing and design validation would be crucial to ensure the part meets operational requirements in this domain.
  • Telecommunications – Telecommunications equipment could leverage the 74LVC2G17GV,125 for signal conditioning and processing within its infrastructure. The speed and reliability offered by Schmitt trigger inputs could play a significant role in ensuring signal integrity over long distances.
  • Automotive – Given that the part falls within a temperature range suitable for automotive applications, it might serve in various electronic control units (ECUs). However, it is essential to ensure that it adheres to the necessary automotive standards if such a use case is considered.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Nexperia

Nexperia, the manufacturer of 74LVC2G17GV,125, specializes in discrete, logic, and MOSFET components. The company focuses on high-performance semiconductor solutions while adhering to stringent manufacturing and quality standards. Within the Gates category of logic devices, Nexperia provides a wide array of options that cater to diverse market needs.

Similar parts include those in the 74LVC logic family, which also features different configurations and package types. Nexperia’s consistent innovation helps address the ever-evolving demands of electronic applications, ensuring that their products maintain a competitive edge in both performance and reliability.

Where to Find 74LVC2G17GV,125 by Nexperia

For procurement, it is recommended to research where to purchase the 74LVC2G17GV,125 through platforms like findchips.com where you can find current stock levels and pricing. Historically, this part might have been available through distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Arrow Electronics, among others. However, current availability should be verified on findchips to ensure timely procurement.

Compare pricing for 74LVC2G17GV,125 and other Gates / Logic at findchips.com