Overview of 74LVC2G17GW,125 by Nexperia
The 74LVC2G17GW,125 by Nexperia is a dual non-inverting Schmitt trigger with 5V tolerant inputs, part of the Gates subcategory in Logic components. It is designed to operate within a wide supply voltage range of 1.65V to 5.5V, making it versatile for various logic levels and compatible with low-voltage systems while also being tolerant to higher voltage inputs up to 5V. Packaged in a SC-88 (SOT-363) form factor, this device encapsulates complexity within its compact, 6-pin configuration. This part is built to handle temperature ranges from -40 to 125°C, ensuring reliability in diverse operating conditions. Its compliance with RoHS standards assures environmental consideration in its use and disposal.
The device is characterized by its fast propagation delay of 13.1 ns, offering quick response times suitable for high-speed Logic operations. The 74LVC2G17GW,125 is suitable for applications requiring noise filtration or signal conditioning, thanks to its Schmitt trigger function which allows for hysteresis—effectively providing noise immunity and cleaner signal transitions. Its moisture sensitivity level (MSL) of 1 demonstrates its durability against moisture intrusion during soldering processes, and the device’s CMOS technology assures low power consumption. It’s noteworthy that the product is not specifically qualified for automotive applications (reflected in its qualification status), yet its robust operational temperature range and technological design position it as a solid choice for diverse electronic circuits.
Industry Applications for 74LVC2G17GW,125
The utility of the 74LVC2G17GW,125 span across multiple sectors due to its versatile specifications. Its design and functional attributes make it potentially valuable for the following industries, where it might serve various applications. It is essential to note that while these applications are illustrative, they require thorough verification by engineering and design teams to ensure compliance with industry standards and specific requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this component for reliable logic operations, benefiting from its low voltage compatibility and high noise immunity to ensure device stability.
- Industrial Automation: The dual non-inverting Schmitt trigger could potentially be used in control circuits, sensors, and PLCs, where its fast propagation delay and wide operating temperature range are crucial for rapid and reliable system responses under various conditions.
- Computing and Data Storage: In the realm of servers and storage systems, this part might find its use in data transmission circuits, improving signal integrity across these critical systems through its buffering capabilities and Schmitt trigger function.
- Telecommunications: Infrastructure such as base stations and network routers could benefit from the incorporation of the 74LVC2G17GW,125 in signal processing paths, leveraging its low power consumption and noise filtering characteristics.
- Education and Research: Lab equipment and educational tools that require precise digital logic operations might incorporate this component for its predictable, clean signal switching and compatibility with various logic level inputs.
Note that these potential industry applications are purely conceptual and necessitate further scrutiny to validate their suitability and regulatory adherence.
About Nexperia
Nexperia is a globally recognized leader in the production of discrete components, logic devices, and MOSFETs. It has carved out a significant presence in the electronics industry with its focus on efficiency, reliability, and miniaturization. Nexperia’s role in the development and manufacture of Gates and Logic components is well-documented, constantly pushing the boundaries with innovative solutions like the 74LVC2G17GW,125 and similar parts.
Nexperia’s product offerings in the logic domain are comprehensive, covering a wide array of functionality from basic logic gates to complex interface and control solutions. The manufacturer is distinguished by its commitment to producing parts that meet high standards of quality and reliability. Embedded within its product design philosophy is the adherence to environmental standards, as demonstrated by its RoHS-compliant offerings. The company’s dedication to producing components that meet industrial and consumer needs, without compromising on sustainability, stands as a testament to its industry leadership.
Where to Find 74LVC2G17GW,125 by Nexperia
To research and purchase the 74LVC2G17GW,125 by Nexperia, our site findchips.com provides comprehensive listings and tools designed to assist. Through our platform, interested parties can assess current availability, compare pricing, and determine stock levels of the 74LVC2G17GW,125 across multiple distributors. Additionally, for projects requiring alternative or complementary parts, the Gates link can guide users to a selection of related components offered by Nexperia and other manufacturers.
Previously, distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and DigiKey have historically stocked this part. However, inventory levels and pricing are subject to change, making it advisable to visit findchips.com for the most current information.