74LVC2G17GW,125 by Nexperia

Overview of 74LVC2G17GW,125 by Nexperia

The 74LVC2G17GW,125 is a dual non-inverting Schmitt trigger buffer with 5 V tolerant inputs, encapsulated in a plastic SC-88, also known as SOT-363, 6-pin package. Manufactured by Nexperia, this component is a part of the LVC/LCX/Z family which is designed to provide noise tolerance and hysteresis in digital signaling, making it an ideal choice for transforming noisy input signals into clean digital outputs. The part can operate across a wide supply voltage range from 1.65 V to 5.5 V, catering to varied application needs across different technology ecosystems.

Key attributes include its RoHS compliance and its packaging in a TSSOP format, making it suitable for high-density surface-mount installation. It operates within an extended temperature range from -40 °C to 125 °C, aligning well with requirements in stringent environments. Additionally, its JESD-609 Code e3 classification indicates that the component is lead-free, thus adhering to current environmental regulations regarding hazardous substances.

Industry Applications for 74LVC2G17GW,125

The 74LVC2G17GW,125 is a versatile component that could potentially find applications across multiple industries. However, these potential applications are conceptual and should be duly verified by engineering and design teams to ensure compliance with specific industry standards and requirements. Below are example industries and potential use cases for this component:

  • Consumer Electronics: This component could potentially be used in consumer electronics where signal integrity is paramount, such as in smartphones, tablets, and other smart devices. Its ability to handle noisy signals might be particularly useful in enhancing device reliability and user experience.
  • Computing and Data Storage: Due to its fast propagation delay feature (13.1 ns), it could be suitable for high-speed computing applications where data integrity and speed are crucial. Potential incorporation into SSDs or memory modules could help in stabilizing signal reception and processing.
  • Telecommunications: In telecommunications equipment, accurate signal processing is critical. The Schmitt trigger feature of this component might make it suitable for use in network devices like routers and modems to ensure clear signal transitions.
  • Industrial Automation: The robust operating temperature range and noise tolerance capability make this part potentially suitable for industrial automation systems, possibly involved in process control and automation machinery where operational conditions can vary extensively.
  • Automotive: Given its automotive temperature grade specification, this component could be utilized in automotive electronics, possibly in systems like automotive sensors or ECMs, where performance under extreme environmental conditions is required.

Note: These potential industry applications are illustrative and should be validated for each specific use case.

About Nexperia

Nexperia is a prominent player in the realm of discrete and Gates within Logic circuits. They specialize in various logic gate technologies including CMOS, providing a wide range of components like the 74LVC2G17GW,125 which are essential in modern electronic systems. Nexperia’s commitment to producing solutions that meet rigorous standards is reflected in their wide portfolio, which is designed to cater to the needs of high-reliability industries. Their products typically feature low power consumption, high efficiency, and small package sizes, aligning with the current trends towards more compact and energy-efficient designs.

Where to Find 74LVC2G17GW,125 by Nexperia

To purchase the 74LVC2G17GW,125, it is recommended to check current stock levels and pricing through findchips.com. This site provides access to a comprehensive list of distributors who have historically carried this part, including New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey, among others. For alternatives or similar parts, you may also explore the Gates category to find products from Nexperia or other manufacturers.

Compare pricing for 74LVC2G17GW,125 and other Gates / Logic at findchips.com