Overview of 74LVC2G34GW,125 by Nexperia
The 74LVC2G34GW,125 is a dual buffer gate featuring a non-inverting buffer logic within a compact SC-88-6 (Small Outline Transistor 363) package. Manufactured by Nexperia, this component operates over a wide supply voltage range from 1.65V to 5.5V, making it suitable for interfacing with both 3.3V and 5V systems. Its logic IC family, 74LVC, is designed for low voltage (1.65V to 5.5V) operation with low power consumption and high-speed performance.
It is characterized by a fast propagation delay of approximately 10.8 ns, ensuring quick response times in critical applications. The part has a high temperature range of -40 °C to +125 °C, making it reliable in a variety of environmental conditions. Additional features include a Moisture Sensitivity Level (MSL) of 1, indicating that it can be stored for long periods without degradation due to moisture, and it supports surface mount technology for efficient assembly processes. The part is also RoHS compliant and REACH compliant, ensuring it meets current environmental standards for electronic components. This part falls under the Gates subcategory of logic components, emphasizing its role in performing fundamental logic operations in electronic circuits.
Industry Applications for 74LVC2G34GW,125
While the 74LVC2G34GW,125 part is versatile and can be integrated across various industries, here are conceptual examples of applications where this component might be particularly beneficial. These applications are hypothetical and need thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific requirements:
- Education and Research: This part could potentially be used in educational kits or laboratory equipment aimed at teaching basic electronics or logic circuits. Its ease of use and wide supply voltage range make it suitable for experimental setups and prototyping in research environments.
- Security and Surveillance: The speed and reliability of 74LVC2G34GW,125 might be advantageous in security systems, where rapid processing of sensor inputs is essential. It could be integrated into access control units or surveillance cameras to manage signal buffering between sensors and processing units.
- Audio and Video Systems: Due to its fast propagation delay, this component could possibly find a use in the signal processing stages of audio and video equipment, facilitating real-time buffering and signal integrity maintenance.
- Financial Technology (Fintech): In fintech applications such as ATMs or point of sale (POS) systems, the 74LVC2G34GW,125 might serve to interface low voltage sensors or inputs with the main processing module, ensuring seamless transaction processing.
- Computing and Data Storage: This dual buffer gate is potentially critical in data storage devices or computing systems, providing the necessary logic conversion or signal integrity solutions to interface various components effectively.
Note: These potential industry applications are only conceptual and illustrative. Specific uses require detailed analysis by engineering and design teams to meet industry standards and application requirements.
About Nexperia
Nexperia is a leading global manufacturer specializing in semiconductor components, known for its high-quality standard in the production of a wide range of discrete and analog IC products, including those in the Gates category and logic circuits. The company prides itself on the production of components like the 74LVC2G34GW,125 that offer reliability, precision, and efficiency. Nexperia components are engineered to address the demanding requirements of the automotive, telecommunications, computing, and consumer electronics markets. The manufacturer’s focus on automation and process innovation ensures they can offer high-volume, high-reliability components. Nexperia’s portfolio includes a variety of logic components, underlining their expertise in producing devices that enhance the performance and efficiency of electronic systems.
Where to Find 74LVC2G34GW,125 by Nexperia
For those looking to procure the 74LVC2G34GW,125 or are researching alternative Gates components, the inventory and pricing information can be efficiently sourced from Findchips.com. This platform aggregates real-time data from numerous distributors, making it possible to compare options and find the best source for purchasing electronic components. Historically, the part has been available from Distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics. However, to ensure access to the most current stock levels and pricing, prospective buyers are advised to visit Findchips.com.