Overview of 74LVC3G17GS,115 by Nexperia
The 74LVC3G17GS,115 is a triple non-inverting Schmitt trigger characterized by 5 V tolerant inputs, housed in an 8-pin SON (Small Outline No-lead) package. Manufactured by Nexperia, this integrated circuit (IC) is particularly noted for its buffering capabilities, supporting a supply voltage range from 1.65 V to 5.5 V. With its nominal supply voltage at 3.3 V, it meets the demands for a variety of digital applications where signal conditioning is essential for unstable inputs. The product’s highlighted features include an automotive temperature grade ranging between -40°C to 125°C, propelling its utility in environments subjected to extreme temperatures.
Regarding physical dimensions, the IC measures 1.35 mm in length and 1 mm in width, encompassing a very thin profile with a maximum seated height of 0.35 mm. This makes it ideal for high-density mounting which is vital in modern electronic device manufacturing. The device’s logic type is buffer, and it showcases excellent propagation delay characteristics, typically around 13.1 ns. Additionally, this part is RoHS compliant and has a moisture sensitivity level of 1, indicating top-tier reliability and environmental safety.
Industry Applications for 74LVC3G17GS,115
The 74LVC3G17GS,115 potentially finds utility across a wide array of industries due to its robust design and versatile features. The following illustrative applications highlight potential use cases for this component:
- Telecommunications: It could potentially be employed in communication equipment such as high-speed digital routers and switches where a stable output signal is crucial despite noisy input conditions.
- Consumer Electronics: This part may be used in various consumer electronic devices, such as home automation systems and smart appliances, where its ability to operate over a wide voltage range and under different temperature conditions can be highly valuable.
- Automotive: Given its temperature grade and stability, this IC could potentially be involved in automotive electronics, especially in applications requiring robust performance in harsh environmental conditions.
- Computing and Data Storage: The IC’s capabilities make it an ideal candidate for computing hardware, where precise and stable signal processing is critical for functionalities like data transmission and clock buffering.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a global leader in the semiconductor industry, specializing in the design and manufacture of various Gates and other Logic components. This manufacturer is particularly noted for producing components like the 74LVC3G17GS,115 which demonstrate robust performance in a small form factor. Nexperia’s commitment to quality and reliability, coupled with their advanced technology in CMOS logic circuits, makes their products suitable for a diverse range of high-reliability applications. Their parts are commonly found in automotive, industrial, computing, consumer, and telecommunications sectors.
Where to Find 74LVC3G17GS,115 by Nexperia
To purchase the 74LVC3G17GS,115, or to explore alternative options in the domain of Gates, the website findchips.com is an excellent resource. Historically, this part has been available from distributors such as EBV Elektronik, Avnet Silica, Rochester Electronics, and DigiKey. However, for current availability, stock levels, and pricing, professionals and enthusiasts are advised to visit findchips.com to ensure they get the most accurate and up-to-date information.