Overview of 74LVC4245APW,118 by Nexperia
The 74LVC4245APW,118 is an octal dual supply translating transceiver, featuring 3-state output and housed in a TSSOP24 package. Manufactured by Nexperia, this component is designed for bidirectional voltage-level translation and data transmission according to the logic level thresholds of the connected systems. The device supports dual supply voltage operation, with port A operating over a 2.7V to 5.5V range and port B operating at a reduced range of 1.5V to 3.6V. This flexibility makes it highly suitable for interfacing between different logic circuits that operate at these voltage levels.
The part is built using CMOS technology which ensures low power consumption and high noise immunity. As per the specifications provided, the part is automotive-grade, supporting operating temperatures from -40 °C to 125 °C. Its robust design, encapsulated in a 4.4 mm x 7.8 mm plastic TSSOP package, includes Nickel Palladium Gold (NiPdAu) terminal finishes ensuring reliability and durability required in automotive and other high-demand environments. The maximum supply voltage for the device is 5.5V and it offers a propagation delay of 8.5 ns, which is suitable for most medium-speed interface applications.
Industry Applications for 74LVC4245APW,118
The 74LVC4245APW,118, due to its flexible operational characteristics and robust design, could potentially find applications across a variety of industries. These applications are conceptual and each suggested use requires detailed analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.
- Automotive: The temperature grade and robust package design potentially make it suitable for automotive electronics such as ECUs (Engine Control Units) for translating signals between sensors operating at different voltage levels within the vehicle.
- Telecommunications: It could be used in network equipment for interfacing logic levels between different communication standards, enhancing communication reliability across hardware platforms that operate on varying logic levels.
- Consumer Electronics: Device interoperability in consumer electronics, such as between personal computers and peripheral devices, could benefit from this component due to its dual supply voltage capability and 3-state outputs, enabling simpler and more efficient multi-voltage interface solutions.
- Industrial Automation: This transceiver could potentially facilitate signal level translation and system integration in automated manufacturing lines, where different machinery operates at different logic levels.
- Computing and Data Storage: Useful in data centers where systems integration requires a balance between older legacy systems and newer technology, offering a solution for signal compatibility issues.
About Nexperia
Nexperia, a leader in the field of discrete, logic, and MOSFET components, specifically shines in the realm of Bus Driver/Transceivers. Known for their commitment to producing consistently reliable and high-performance parts, Nexperia’s offerings include a variety of logic components that cater to a broad range of applications. The 74LVC4245APW,118 is an example of their focus on creating versatile and robust electronic components suitable for high-demand environments, such as automotive and industrial applications.
Where to Find 74LVC4245APW,118 by Nexperia
To acquire the 74LVC4245APW,118, interested buyers should search on findchips.com. This website provides up-to-date information on availability and pricing from a variety of distributors. Historically, this part has been available from distributors like DigiKey, Mouser Electronics, and Farnell, among others. However, inventory levels and current pricing need to be checked on findchips.com to ensure the best purchase decision. Buyers can also explore Bus Driver/Transceivers to find alternative parts from Nexperia or other manufacturers that might meet their specific requirements.