Overview of 74LVX3245MTCX by onsemi
The 74LVX3245MTCX is an 8-Bit Dual Supply Translating Transceiver featuring 3-STATE outputs. This component is designed to interface between a 3V and 5V bus in a mixed 3V/5V supply environment. Housed in a TSSOP-24 package, it belongs to the 74LVX logic family and supports supply voltages from 2.7V to 3.6V. Notably, the part is RoHS compliant, ensuring it meets the latest environmental standards for hazardous materials.
This versatile component provides true bi-directional interface capabilities between different voltage systems, with the capability to translate signals from its A port (2.7V to 3.6V logic level) to its B port (4.5V to 5.5V logic level) and vice versa. This makes it extremely useful in applications involving logic-level conversions. Furthermore, the transceiver operates with a maximum supply current of 0.05 mA, a peak reflow temperature of 260°C, and a propagation delay time of approximately 9 ns, offering a balanced performance in speed and power efficiency. Its design also features a common control input to put the I/O ports in high-impedance states, allowing for the multiplexing of data flows or the conservation of power when not in use.
Industry Applications for 74LVX3245MTCX
The 74LVX3245MTCX has potential applications across a broad spectrum of industries due to its versatility in facilitating voltage translation across varying logic levels. Noteworthy applications could include:
- Industrial Automation: Machinery and control systems often operate at different logic levels, necessitating components like the 74LVX324 that can bridge these systems for seamless operation. This is especially relevant in environments where both legacy and new hardware must communicate effectively.
- Renewable Energy: In solar inverters or wind turbine controllers, which may utilize various sensors and controllers operating at different voltages, the 74LVX3245MTCX could facilitate communication between these components.
- Robotics and Drones: Robots and drones integrate a wide range of sensors, actuators, and controllers, often requiring voltage level translation to ensure compatibility between 3V and 5V logic families. This transceiver could be a key component in such systems.
- Consumer Electronics: Devices like smartphones, tablets, and other portable devices that involve interfacing between low-voltage processors and higher-voltage peripheral components could potentially utilize the 74LVX3245MTCX for efficient communication and power management.
Note that these potential applications are only conceptual and illustrative. Any actual integration of the 74LVX3245MTCX into these or other systems requires thorough analysis and verification by engineering and design teams.
About onsemi
Onsemi is a leading provider of semiconductor solutions aimed at driving energy-efficient innovations, empowering customers to reduce global energy use. The company has established itself as a reputed manufacturer in the logic components sector, especially regarding Bus Driver/Transceivers like the 74LVX3245MTCX. Onsemi’s portfolio in the logic domain encompasses a wide array of products designed for interfacing, switching, and signal integrity applications. The emphasis on quality, reliability, and performance in complex and power-sensitive applications sets onsemi’s offerings apart in the marketplace. Additionally, the company’s commitment to sustainability and environmental stewardship is evident through its compliance with rigorous international standards, including RoHS and REACH.
Where to Find 74LVX3245MTCX by onsemi
To source the 74LVX3245MTCX component, we recommend using Findchips.com to search for current stock levels, pricing, and availability across multiple distributors. Findchips.com offers an extensive database and real-time information from major distributors, making it an invaluable tool for procurement professionals and engineers alike. For those looking for alternatives or similar parts in the Bus Driver/Transceivers category, Findchips provides comparative data that may suggest better-suited components offered by onsemi or other reputable manufacturers.
Historically, the 74LVX3245MTCX has been available at distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, NexGen Digital, TME, Avnet Americas, DigiKey, and Newark. However, to get up-to-date stock levels and competitive pricing information, visiting Findchips.com is advisable.