74LVX4245MTCX by onsemi

Overview of 74LVX4245MTCX by onsemi

The 74LVX4245MTCX is an 8-bit dual supply translating transceiver with 3-STATE outputs, delivered in tape and reel packaging format that supports 2500 units per reel. This component facilitates bidirectional communication between two buses of differing voltage supply levels, while ensuring system interconnect within the designated logic case style of TSSOP (Thin Shrink Small Outline Package). It is designed to operate with a minimal supply voltage of 2.7V and can handle a maximum of 5.5V, supporting two different supply voltages for Port A (4.5V to 5.5V) and for Port B (2.7V to 3.6V).

Key specifications include a propagation delay of 5.5 ns, output current capacity of 12 mA, and RoHS compliance, indicating the absence of hazardous substances in its manufacturing. The component is encapsulated in a plastic/epoxy package, measuring 7.8mm in length with a maximum seated height of 1.2mm, and comes with a standard pitch of 0.65mm. It’s designed for surface mounting, ensuring ease and flexibility in assembly processes. onsemi’s commitment to quality and reliability is evident as the device also supports an industrial temperature range of -40°C to +85°C, making it adaptable to various operating environments.

Industry Applications for 74LVX4245MTCX

The 74LVX4245MTCX is versatile due in part to its ability to handle different logic levels, making it suitable for a variety of technology sectors. However, it should be noted that these applications are conceptual and should be analyzed by design teams for specific requirements. Here are potential industries where it might be used:

  • Consumer Electronics: It could potentially be used in devices requiring efficient multi-voltage communication, such as multimedia systems or smart home devices, where different components might operate at varying logic levels.
  • Industrial Automation: Within industrial environments, this transceiver might facilitate the interfacing of microcontrollers with sensors and actuators that have different voltage requirements, contributing to smoother signal transmission and system integration.
  • Telecommunications: In telecommunications equipment, this part might be central in managing signal translation between different subsystems, thereby supporting enhanced communication reliability and performance.

Please remember these potential industry applications of the 74LVX4245MTCX are illustrative and require careful consideration and verification by engineering teams to ensure compliance with specific standards and requirements.

About onsemi

onsemi, formerly known as ON Semiconductor, is a prominent player in the semiconductor industry, well-recognized for its broad range of semiconductor products including Bus Driver/Transceivers. They provide innovative solutions that enhance power efficiency, boost performance, and reduce environmental impact. Their expansion into different aspects of semiconductor manufacturing underscores their commitment to supporting the evolving needs of the technology ecosystem. The 74LVX4245MTCX is just one example of onsemi’s offerings that underline their expertise in developing high-performance logic components suited for a range of electronic applications.

Where to Find 74LVX4245MTCX by onsemi

To procure the 74LVX4245MTCX, findchips.com offers a reliable platform where one can check for current stock levels and competitive pricing. Furthermore, for finding alternatives or similar parts manufactured by onsemi or other brands, one can explore the Bus Driver/Transceivers link. Historically, distributors like EBV Elektronik, Avnet Silica, Avnet Americas, DigiKey, and Newark have stocked this item, although availability may vary. Thus, visiting findchips.com is recommended for the most current information.

Compare pricing for 74LVX4245MTCX and other Bus Driver/Transceivers / Logic at findchips.com