Overview of 750313638 by Wurth Elektronik
The 750313638 is a datacom transformer designed for forward path power over Ethernet (PoE) DC/DC converter applications with a nominal inductance of 340µH. Manufactured by Wurth Elektronik, this transformer falls under the product range of Mid-PPTI Series, showcasing its capability in medium power PoE applications. It is RoHS compliant, ensuring adherence to the latest environmental standards. The component is remarkable for its features such as a primary to secondary winding ratio of 1.3:1, a compact form factor with dimensions 9.14 mm in length, 8 mm in width, and a height of 7.62 mm which includes terminal height as well.
This transformer is approved by several standards, including AEC-Q200—a noteworthy certification for components used in automotive applications, indicating its reliability in harsh environments. Furthermore, it holds CSA, cUL, and UL approvals, affirming its wide acceptance in various electronic and electrical applications. The 750313638 operates within a wide temperature range of -40°C to +125°C, suitable for operating in extreme conditions. It supports a nominal input and output voltage of 5 V, compatible with standard PoE voltage levels, and is equipped with surface mount technology for ease of assembly on printed circuit boards.
Industry Applications for 750313638
The attributes and specifications of the 750313638 make it potentially suitable for a variety of applications across different industries. While the following applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for specific requirements, they highlight the versatility of this transformer.
- In Computing and Data Storage, the 750313638 might be utilized in networking equipment such as switches, routers, and PoE injectors, where reliable DC/DC conversion is critical for powering devices over Ethernet cables. Its efficient power handling capacity could help in minimizing power loss and improving the overall efficiency of the system.
- For Electronic Manufacturing, this part could find potential application in the production of consumer electronics that require compact, high-efficiency power solutions. Devices like smart home gadgets, IoT devices, and wearable technology, which demand reliable power transformation in a limited space, might benefit from integrating this transformer.
- In sectors focusing on Industrial Automation and Control, the 750313638 could potentially support applications necessitating rugged components that can withstand wide temperature ranges and provide consistent power, such as industrial sensors, actuators, and control units that require isolated power for safety and reliability.
- The transformer’s compliance with the AEC-Q200 standard suggests that it might be suitable for use within the Automotive industry, particularly in applications that demand high-reliability components such as in-vehicle networks, sensor modules, and infotainment systems. However, this assertion is contingent upon rigorous validation to meet automotive industry requirements.
Note: These potential industry applications are conceptual and require verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a globally recognized leader in the manufacture of electronic and electromechanical components, including a wide range of transformers. They specialize in producing high-quality SMPS Transformers, among other products. With a focus on innovation, Wurth Elektronik invests in developing components that meet the highest standards of reliability, efficiency, and environmental compatibility. The 750313638 is an example of Wurth Elektronik’s commitment to quality, designed to offer precise functionality in power conversion and isolation tasks. The company supports industries ranging from automotive to industrial automation with components that push the boundaries of technology and performance.
Where to Find 750313638 by Wurth Elektronik
For procurement professionals and engineers looking for the 750313638, findchips.com is an invaluable resource. This website provides real-time insights into stock availability, pricing from various distributors, and technical details of electronic components. To purchase or explore alternatives to 750313638, checking SMPS Transformers at findchips.com could offer additional options from Wurth Elektronik or other manufacturers.
Historically, the part has been available from distributors such as Sensible Micro Corporation, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels and competitive pricing information, visiting findchips.com directly is highly recommended.