Overview of 750315371 by Wurth Elektronik
The 750315371 is a MID-PPTI Push-Pull Transformer specifically designed for use with Texas Instruments’ applications. Manufactured by Würth Elektronik, this component is notable for its 1:1.1 turns ratio and a primary inductance of 72µH. It belongs to the Mid-PPTI Series, which is optimized for high performance in SMPS (Switched Mode Power Supply) applications. According to its technical specifications, the transformer is surface mountable and has dimensions of 9.25 mm in length, 8.3 mm in width, and 4.1 mm in height.
With an operating temperature range from -40 °C to 125 °C, this transformer offers versatility under diverse environmental conditions. The input voltage specifications range between 4.5 V and 5.5 V, making it suitable for low-voltage operations. Additionally, the transformer is compliant with several safety and quality standards including AEC-Q200, CSA, EN, IEC, and UL, ensuring its reliability in various applications. It also meets RoHS, REACH compliance and carries an ECCN Code of EAR99, which signifies its eligibility for export under most circumstances.
Industry Applications for 750315371
The 750315371 transformer, due to its specific features and compliance certifications, could potentially be used within a variety of industries where high reliability and specific voltage transformation requirements are critical. Here are some potential industry applications:
- Energy and Power Systems: This transformer might be used in power regulation systems where precise voltage control is necessary. Its ability to handle a broad range of operating temperatures and its compliance with strict standards like AEC-Q200 could make it suitable for deployment in environments subject to extreme conditions.
- Transportation and Logistics: Given its robust temperature range and compact surface mount design, the 750315371 could potentially be used in electronic systems within transportation infrastructure, possibly including management systems that require reliable voltage regulation in a variety of weather conditions.
- Renewable Energy: In renewable energy applications, such as solar power inverters or wind turbine controls, where durable and efficient power transformation is required, the 750315371 might be an appropriate choice. The transformer’s efficient operation within a specified voltage range could optimize power usage and increase the reliability of renewable energy solutions.
- Automotive: This transformer could ideally be fit for automotive applications, especially because it meets the AEC-Q200 standard, which is critical for automotive components. It might potentially be integrated into electric vehicles’ power systems or used in other automotive electronic devices requiring dependable performance under varied thermal conditions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a reputed manufacturer known for its high-quality electronic components, specializing in a range of products including SMPS Transformers and general transformers. The company’s products, including the 750315371, are appreciated for their reliability, durability, and compliance with international standards. Wurth Elektronik ensures that its components are suitable for a variety of applications across different industries, thanks to their rigorous testing and certification processes. The 750315371 is an example of their commitment to quality and performance, adhering to standards such as AEC-Q200 which are crucial for automotive sector applications and other demanding environments.
Where to Find 750315371 by Wurth Elektronik
To source the 750315371 transformer, consulting an updated inventory and pricing tool like Findchips.com is advisable. This transformer, along with other SMPS Transformers, can be compared and procured through platforms that provide current stock levels and pricing from various distributors. Historically, distributors such as Bristol Electronics, Mouser Electronics, DigiKey, and Newark have carried this part, but availability can vary. To ensure the best purchasing decision, checking the latest data on Findchips.com is recommended.