76015-1403 by Molex

Overview of 76015-1403 by Molex

The part 76015-1403 by Molex is an I-TRAC 7 row backplane assembly connector, which features 4 columns open and supports 56 positions. This product belongs to the high-speed, modular connector category and falls under the Headers and Edge Type Connectors subcategory. Its design is optimized for robust performance in various applications requiring high-speed data transmission and secure mechanical fit. The connector has achieved compliance with RoHS and REACH, ensuring it meets current environmental standards. This product also carries an ECCN code of “EAR99”, which classifies it for export under the U.S. Export Administration Regulations.

Industry Applications for 76015-1403

The versatile 76015-1403 connector has potential utilization across multiple industries. It should be noted that these applications are hypothetical and require further analysis and verification by engineering and design teams to confirm suitability:

  • Telecommunications: Due to its capability for high-speed data transfer, this connector could be used in telecommunications equipment, potentially linking various board segments or facilitating high-speed communication interfaces.
  • Computing and Data Storage: In data centers and servers, the 76015-1403 might be employed to ensure reliable connections between servers and storage devices, leveraging its high data throughput and durability.
  • Consumer Electronics: Given its design, the connector could possibly be employed in high-performance consumer electronics, enabling enhanced device capabilities and reliability in products such as high-end audio/video equipment.
  • Industrial Automation: This connector might be particularly beneficial in industrial automation systems, where durable and reliable connections are critical for machine-to-machine communication and control systems.

Note that these industry applications are conceptual and would require proper adherence to industry standards according to specific application requirements.

About Molex

Molex is a globally recognized provider in the manufacturing of electronic solutions, particularly known for their expertise in producing a variety of connectors, including Headers and Edge Type Connectors. Molex connectors like the 76015-1403 are appreciated in the industry for their reliability and innovation. The company’s commitment to quality and compliance with important standards (RoHS, REACH) ensures that their products meet the stringent requirements of electronic manufacturing and various high-tech industries. This dedication underlines Molex’s role as a key player in the connectors market.

Where to Find 76015-1403 by Molex

To locate and purchase the 76015-1403 connector, potential buyers should consider using comprehensive electronics parts platforms like findchips.com. On this website, detailed information on stock levels and pricing from various distributors can be obtained. In the past, this part has been listed by distributors such as Master Electronics, Chip 1 Exchange, Bristol Electronics, TME, Onlinecomponents.com, Mouser Electronics, and Farnell. However, to find the most current availability and pricing, please verify on findchips.com. Additionally, the site allows the exploration of alternate Headers and Edge Type Connectors and connectors from Molex or other manufacturers, providing broad options suited to various requirements.

Compare pricing for 76015-1403 and other Headers and Edge Type Connectors / Connectors at findchips.com