Overview of 760390012 by Wurth Elektronik
The 760390012 is a MID-PPTI series push-pull transformer designed for use with Texas Instruments transformers, hallmarking itself with a 475µH inductance and the capability to support AEC-Q200 automotive qualification standards. This surface-mount (SMT) component, distinguished by its compliance with the latest RoHS and REACH legislation, is optimized for direct current to direct current (DC/DC) converter applications. Standing at dimensions of 4.19 mm in height, 7.14 mm in length, and 6.73 mm in width, it exhibits a compact form factor suitable for a broad array of power supply designs.
What sets it apart is not just its miniature size, but also its robust operational range. With an operating frequency span from 300 kHz to 620 kHz and capable of handling input and output voltages around 5 V, this transformer secures its place in high-frequency power supply applications. Its operating temperature ranges broadly from -40°C to +125°C, catering to environments demanding high tolerance to thermal variations. Moreover, the Pulse/Datacom Transformers category includes the 760390012, indicating its specialized function in data communication and pulse applications within electronic circuits. Its primary and secondary windings are meticulously engineered to ensure reliability and efficiency in power conversion.
Industry Applications for 760390012
The potential industry applications for the 760390012 are diverse, primarily due to its specification as a high-efficiency push-pull transformer. Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are potential use cases:
- Consumer Electronics: Could potentially be utilized in the power supply units of a wide range of consumer electronics, such as laptops, smartphones, and wearables, where efficient power conversion at a high frequency is necessary. Its small size and surface-mount capability make it an ideal choice for compact devices.
- Industrial Automation: In industrial settings, this transformer might find its use in control systems requiring stable and efficient DC/DC power conversion to ensure safety and reliability in operations. Its ability to operate over a wide range of frequencies supports the variety of tasks and machinery involved.
- Communications Equipment: Potentially applicable in routers, switches, and other network infrastructure equipment requiring efficient power management systems to maintain high performance and reliability, particularly in data centers where thermal management is crucial.
- Energy Systems: Could be used in renewable energy systems, such as solar inverters or wind turbine controls, where efficient power conversion contributes to maximizing the power generated from renewable sources.
Note that these potential applications highlight the versatility of the 760390012, but specific device performance and suitability depend on detailed engineering evaluation.
About Wurth Elektronik
Wurth Elektronik has established itself as a prominent figure in the manufacturing of electronic components, including an extensive range of transformers. Their expertise spans a variety of types, such as SMPS transformers, and includes specialized categories like the Pulse/Datacom Transformers. The 760390012 is one among the myriad of advanced transformers the company offers, showcasing their commitment to providing solutions that meet stringent quality standards, including AEC-Q200 for automotive applications, CUL, and UL certifications. This evidences Wurth Elektronik’s capability to serve a broad spectrum of industries, from automotive and industrial automation to consumer electronics and beyond, by delivering products that enhance the efficiency and reliability of electronic systems.
Where to Find 760390012 by Wurth Elektronik
For engineers and procurement professionals looking to source the 760390012, FindChips serves as a valuable resource. By visiting FindChips.com, users can access current stock levels, pricing, and availability from a range of distributors. Historically, this part has been available at distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most accurate and up-to-date information, it is recommended to conduct a search directly on FindChips. The versatility in its Pulse/Datacom Transformers category also provides alternatives to the 760390012 that might be offered by Wurth Elektronik or other manufacturers, which can be particularly beneficial for identifying suitable parts for specific applications.