7604-501LF by CTS Corporation

Overview of 7604-501LF by CTS Corporation

The 7604-501LF is a Barrier Strip Terminal Block characterized by a single row and one deck configuration, with a capacity to accommodate four wire connections. This part is designed for PCB mounting, featuring a pitch of 11.13 mm and it supports wire sizes up to 12 AWG. The terminal block is rated for current up to 20 A and voltage up to 250 V. The design integrates a screw fastening method for secure attachment and has a mounting type that supports both board and panel.

Manufactured by CTS Corporation, the 7604-501LF complies with multiple regulatory standards including RoHS and REACH, indicating its adherence to current environmental regulations. It also holds a UL safety approval, underscoring its reliability in electrical applications. According to the data, this terminal block is constructed with a thermoplastic material that meets the UL94V-0 standard for flammability, providing an additional layer of safety. Significant attributes such as these make the 7604-501LF well-suited for various demanding applications.

Importantly, the factory lead time for this part is listed as 32 weeks as of the current writing, which indicates a considerable wait time for manufacturing and delivery and should be taken into account during planning and procurement phases.

Industry Applications for 7604-501LF

Based on its specifications and compliance standards, the 7604-501LF potentially fits into several industry applications. Here are a few industries where such a component might be employed:

  • Consumer Electronics: This type of terminal block could potentially be used in the assembly of consumer electronics where compact, reliable connections are necessary. Products such as home audio systems, gaming consoles, and high-definition televisions might incorporate such terminal blocks for secure and safe electrical connections.
  • Industrial Automation: In the realm of industrial automation, the 7604-501LF might be used in control systems and power distribution panels. The UL safety approval and the ability to handle 20A/250V make it suitable for robust industrial environments where safety and durability are paramount.
  • Aerospace and Defense: Although not specified for military or aerospace standards like MIL-spec, the robust build and safety certifications could make it suitable for non-critical applications in aerospace and defense, such as in ground support equipment or low-risk electronic assemblies.
  • Computing and Data Storage: For servers and storage devices requiring organized and compact power distribution solutions, this barrier strip terminal block might be utilized for its capacity to manage up to 20A and its compatibility with printed circuit boards.

Please note, these potential industry applications are conceptual and require verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About CTS Corporation

CTS Corporation is an established player in the world of electronic components, particularly known for its wide range of Terminals and Terminal Blocks. Their products, including the 7604-501LF, are designed with precision to meet diverse industry needs, aligning with safety and environmental standards. The company emphasizes innovation in their design to cater to the evolving demands of modern technology sectors including telecommunications, automotive, and industrial machinery.

With extensive experience in manufacturing reliable electronic components, CTS Corporation ensures their parts like the 7604-501LF are not only compliant with current standards but are also forward-thinking in their application potential.

Where to Find 7604-501LF by CTS Corporation

To locate and purchase the 7604-501LF, consider using platforms like findchips.com. This site can provide real-time inventory levels and pricing from various distributors. For the 7604-501LF, distributors like Master Electronics, Avnet Abacus, Onlinecomponents.com, and Avnet Americas have historically offered this part. However, it is crucial to check the latest availability and pricing on findchips.com.

For those looking for alternative parts similar to the 7604-501LF, exploring other Terminals and Terminal Blocks offered by CTS Corporation or other manufacturers on findchips.com could provide suitable options.

Compare pricing for 7604-501LF and other Terminals and Terminal Blocks at findchips.com