Overview of 761K by Switchcraft Conxall
The 761K is a circular DC power connector designed to handle a current rating of 5A. With a diameter of 2.54mm, it features a robust construction suitable for various applications. The connector is characterized by its barrel length of 12mm and has an inner barrel diameter of 2.5mm, along with an outer barrel diameter of 5.5mm. This specific model is classified as a plug with solder termination, which allows it to seamlessly connect to assertively maintained electrical systems. The DC Power Plugs or Jacks subcategory emphasizes the connector’s relevance in providing direct current solutions.
Manufactured by Switchcraft Inc., this product is actively supported in the market, and it adheres to RoHS compliance, ensuring that its use does not involve harmful substances defined under this directive. The connector’s contact finish is nickel, enhancing its durability and electrical performance in relevant applications. The dimensions of the connector are tailored for a specific fit, where the body depth measures 0.474 inches and the body diameter is 0.413 inches. This makes the 761K a versatile choice for a range of electrical systems.
Industry Applications for 761K
The 761K connector could potentially find applications across several industries due to its reliable performance characteristics. Below are some illustrative examples of how this connector might be utilized:
- Consumer Electronics: The 761K might be used in devices such as portable gaming consoles, where compact power connectors are necessary. The 5A rating could support the power requirements of these devices while maintaining a compact profile necessary for handheld technology.
- Industrial Automation: In industrial settings, the connector could possibly be part of automated machinery or robotic systems where DC power is essential for operation. The robust design and solder termination might enhance the reliability of the electrical connections in high-demand environments.
- Telecommunications: The 761K may potentially be utilized in communication devices like routers or switches. These systems often require secure DC connections to ensure uninterrupted data flow, and the connector’s soldering method could provide additional mechanical stability.
- Robotics and Drones: Given the nature of electronics in drones or robotic systems, this connector may be deployed for power connections due to its lightweight and compact nature. The current rating is suitable for driving motors or other electronic components within these systems.
- Transportation and Logistics: In vehicles or logistic equipment utilizing electronic systems for monitoring and control, the 761K might be a helpful choice for reliable DC power connections, ensuring stable performance for various vehicular systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Design teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Switchcraft Conxall
Switchcraft Conxall is known for its extensive range of connectors, particularly focusing on DC Power Plugs or Jacks within the broader category of Connectors. The company’s commitment to quality and innovation reflects in products like the 761K, which exemplifies their standards in manufacturing reliable and efficient electrical components. Alongside the 761K, Switchcraft manufactures an array of other connectors that provide varied solutions for power and signal connectivity, catering to multiple industries and applications.
Research Price and Stock for 761K by Switchcraft Conxall on Findchips.com
For the latest stock availability and pricing for the 761K, it is advisable to visit Findchips.com, where you can get current data from various distributors. Historically, this part has been available at distributors including Master Electronics, Avnet Abacus, DigiKey, and Newark. However, availability may vary, so checking Findchips will provide the most accurate and up-to-date information.