76PSB04ST by Grayhill Inc

Overview of 76PSB04ST by Grayhill Inc.

The 76PSB04ST by Grayhill Inc. is a piano dip switch featuring 4 SPST (Single Pole Single Throw) momentary switches. This component is designed with a piano key actuator and incorporates a through-hole mounting style, suitable for various electronic assemblies. Characterized by a contact voltage and current rating of up to 30V DC and 0.15A respectively, it is crafted for low power applications. Its solder terminal connections facilitate robust, reliable connections within circuit boards.

This switch’s body is encased in a red housing, measuring 12.2 mm in length, 9.65 mm in breadth, and 7.14 mm in height, making it a compact choice for dense electronic environments. The contacts are made from a copper alloy with a gold over nickel plating, providing excellent conductivity and resistance to corrosion. Notable attributes such as a 500V DC dielectric withstand voltage and an electrical life of 2000 cycles underline its durability and reliability for continuous use.

RoHS compliance confirms that the 76PSB04ST adheres to strict environmental standards by avoiding certain hazardous materials in its construction. The part is listed as active, indicating ongoing manufacturing and availability, with a factory lead time of 18 weeks as of the current writing.

Industry Applications for 76PSB04ST

The 76PSB04ST could potentially be utilized in various industries, contingent upon specific application requirements and design approval. It’s essential to note that these applications must be verified by engineering and design teams for adherence to industry standards:

  • Robotics and Drones: The compact size and low power consumption of the 76PSB04ST might make it an optimal choice for control panels within drones or robotic systems where space and efficiency are crucial. The durable build and reliability under frequent use would be beneficial in environments that demand consistent performance.
  • Rail and Transportation: In transportation systems, this type of switch could potentially be employed in dashboards and control mechanisms within various types of rail vehicles. Its capabilities to withstand various temperatures and its robust construction make it suitable for such demanding applications.
  • Renewable Energy Systems: In renewable energy applications, such as solar panels or wind turbines, the 76PSB04ST might be used within control systems that require durable, reliable switching solutions. Its environmental compliance is particularly appealing in this green industry.

These applications are conceptual and should be investigated thoroughly to ensure compliance with specific industry regulations and performance requirements.

About Grayhill Inc.

Grayhill Inc. is a leader in the design and manufacture of electronic components, specializing in interface solutions for a wide array of applications. Among its offerings, the company produces an array of switches, including the DIP Switches category, wherein products like the 76PSB04ST are situated. Grayhill is known for its commitment to quality and innovation, consistently delivering products that meet rigorous performance and environmental standards.

The focus on producing parts with high reliability and functionality makes Grayhill a reputable source for DIP Switches, utilized in commercial, industrial, and defense applications. Their switches are tailored to meet the diverse needs of a global clientele, ensuring robust performance under various operational conditions.

Where to Find 76PSB04ST by Grayhill Inc

For procurement of the 76PSB04ST, it is recommended to conduct thorough research on findchips.com. Prospective buyers can assess availability from leading distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark. Current stock levels, pricing, and additional distributor options can be accessed through findchips.com.

Alternatively, for those looking to explore other options within the same category, the DIP Switches link on findchips.com provides an avenue to browse and compare alternate parts offered by Grayhill Inc or other manufacturers. This feature is especially useful for ensuring the best match of specifications and price for specific application requirements.

Compare pricing for 76PSB04ST and other DIP Switches / Switches at findchips.com