76SB04T by Grayhill Inc

Overview of 76SB04T by Grayhill Inc.

The 76SB04T from Grayhill Inc. stands out in the electronics market as a highly reliable slide DIP switch. This component is characterized by four switches, single-pole single-throw (SPST) operation, and a latched switch function. It supports a contact current of up to 0.15 amperes and a maximum voltage of 30 VDC. Its solder terminals are designed for through-hole mounting, ensuring a robust and durable connection suitable for various electronic applications. Known for its precision and durability, the 76SB04T reflects Grayhill’s commitment to quality through its compliance with ROHS standards, indicating its exclusion of harmful substances in manufacturing.

The switch features a raised rocker for switch actuation, coming with four circuits encapsulated within a body that measures 9.65 mm in breadth, 7.42 mm in height, and 12.2 mm in length. Its electrical life is rated at 2000 cycles, showcasing its durability and reliability for long-term use. The component operates effectively within a broad temperature range, from -40 °C to 85 °C, making it versatile for use in various environmental conditions. Additionally, the 76SB04T is marked by its absence of lead (Pb-free) and complies with REACH regulations, ensuring global standards for environmental safety and health.

Industry Applications for 76SB04T

The Grayhill 76SB04T, with its specific features and certifications, finds potential applications across an array of industries where dependability and precision are paramount. It’s important to note, however, that while the following industry applications are representative, any actual use should be thoroughly vetted by engineering and design teams to ensure compliance with relevant standards and specific application requirements.

  • Space Technology and Aerospace: The robustness and reliability of the 76SB04T potentially make it suitable for various control systems in satellites or aerospace vehicles where reliable operation in extreme conditions is critical.
  • Transportation and Logistics: Given its capacity for precise control and secure mounting, this DIP switch could potentially be used in electronic systems within transportation infrastructure or in logistics operations, monitoring and controlling traffic flows or conveying systems.
  • Renewable Energy: In solar panels or wind turbines, the 76SB04T might serve in monitoring or control panels, ensuring the efficient and sustainable generation of power through precise operation.
  • Robotics and Drones: With its dependable performance and compact design, the switch could be ideally suited for use in the intricate control systems of robots or unmanned aerial vehicles (UAVs), where space is limited and reliability is crucial.

Note that these potential industry applications are conceptual and require detailed analysis and verification by relevant professional teams to determine suitability and compliance with specific industry requirements.

About Grayhill Inc.

Grayhill Inc. is a prominent manufacturer known for its broad range of high-quality electronic components, including a specialization in DIP Switches. Their products, such as the 76SB04T, underscore the company’s reputation for innovation, reliability, and excellence in the field of electronic switches. Grayhill manufactures a variety of switches and control system components, catering to the needs of several key industries, including aerospace, healthcare, and automotive sectors. Their DIP switches, known for precise operation and durability, are designed to meet the stringent requirements of various applications, underscoring Grayhill’s commitment to quality and performance in the realm of electronic components.

Where to Find 76SB04T by Grayhill Inc

To procure the 76SB04T DIP switch or explore alternatives, findchips.com offers a comprehensive platform for searching current stock levels and competitive pricing from various distributors. For those looking for other DIP Switches or specifically the 76SB04T by Grayhill Inc., this platform provides up-to-date information and a wide array of options from trusted distributors. Historically, the part has been available from distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and Avnet Abacus, among others, though availability can fluctuate.

To ensure access to the most current availability and pricing information, it’s recommended to use findchips.com as a resource. Not only can you find details on the 76SB04T, but also explore a broad spectrum of electronics components from various manufacturers, enabling informed decisions and efficient procurement.

Compare pricing for 76SB04T and other DIP Switches / Switches at findchips.com