Overview of 76SB08ST by Grayhill Inc.
The 76SB08ST is a slide DIP switch designed with eight switches configured as Single Pole Single Throw (SPST). This component features a latched switch action and utilizes a raised rocker actuator style, making it user-friendly and intuitive for switching applications. Rated for a maximum contact current of 0.15 A at 30 VDC, this switch is suitable for low-power applications, ensuring effective control without excessive power consumption.
Built with a through-hole mounting style, the 76SB08ST is equipped with solder terminals for reliable connectivity on printed circuit boards (PCBs). The dimensions of the switch are compact, measuring approximately 22.4 mm in length, 9.65 mm in breadth, and 7.42 mm in height. It is designed to fit into a PCB with a hole count of 16, allowing for an easy integration into various electronic designs.
This part is RoHS compliant, which aligns with current environmental standards regarding hazardous substances. The 76SB08ST is actively manufactured by Grayhill Inc., indicating that it is currently in production and available for procurement as of the time of writing.
Industry Applications for 76SB08ST
The 76SB08ST could find applications across various industries due to its versatile design and specifications. Below are some potential industry applications where this switch might be utilized:
- Automotive: The switch might be used in vehicle infotainment systems or dashboard controls, enabling users to set specific modes or preferences. Its compact size and latched action could be an advantage in space-constrained environments. However, automotive applications should be evaluated for compliance with relevant standards such as AEC-Q100.
- Robotics and Drones: In robotic applications, the switch might serve as a manual control mechanism for operational modes or settings. The ease of use and tactile feedback from the raised rocker actuator could facilitate user interaction, especially in complex automated systems.
- Transportation and Logistics: The 76SB08ST could potentially be integrated into navigation equipment or control panels for transport vehicles. Its reliable operation in varying temperatures (-40°C to 85°C) makes it suitable for different environmental conditions present during logistics operations.
- Renewable Energy: This switch might be utilized in solar inverters or control systems to manage the operation of renewable energy sources. The SPST configuration allows for straightforward on/off control, thus enabling efficient energy management in renewable systems.
- Aerospace and Defense: If utilized in aerospace applications, it might serve critical functions in avionics systems, where reliability and accuracy are paramount. Compliance with any defense standards should be analyzed to ensure that the 76SB08ST can be employed in such high-stakes environments.
These potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Grayhill Inc.
Grayhill Inc. is a well-established manufacturer within the electronic component industry, specializing in various types of switches, including DIP switches. Their product offerings include a wide range of options designed to meet various performance specifications and application needs. The 76SB08ST is part of their extensive portfolio, which also includes similar components tailored for different functionalities and mounting styles.
Grayhill has a track record of delivering high-quality switch products, emphasizing reliability and user satisfaction. The company typically follows the latest industry standards for electronic components, which assures engineers and designers that their products are suitable for modern applications.
Research Price and Stock for 76SB08ST by Grayhill Inc on Findchips.com
- New Advantage Corporation
- Neutron USA
- DigiKey
- Mouser Electronics
While these distributors are cited for their historical availability, current stock levels and pricing should be verified through Findchips.com, as inventory can fluctuate based on demand and supply chain dynamics. Additionally, users can explore alternative components in the DIP switches category that may also meet their project requirements.