770018-1 by TE Connectivity

Overview of 770018-1 by TE Connectivity

The 770018-1 by TE Connectivity is a plug housing designed for compatibility with the Universal Mate-N-Lok II series. This part functions as a connector housing with a configuration for 3 positions and a pitch spacing of 6.35 mm. It is intended for use with Universal Mate-N-Lok series crimp contacts and primarily serves in electrical circuits requiring a reliable cable-to-cable or cable-to-panel connection. Crafted from glass filled polyamide, the white plug housing reflects a design focus on durability and resistance against thermal stress and mechanical wear.

The unit features a plug gender type and adheres to stringent regulatory standards, being both RoHS and REACH compliant. The package includes not only the housing but also relevant features for assembly such as a polarized rib(s) for correct insertion and an operating temperature range from -55°C to 120°C. The factory lead time for this product is noted to be 5 weeks, 5 days as of the current writing.

Industry Applications for 770018-1

Potential applications for the 770018-1 are vast due to its fundamental role in electrical connections in various electronic systems. The part can be particularly beneficial in industries where robust and reliable signal connectivity is crucial. The following are conceptual applications in selected industries where this part might be employed:

  • Consumer Electronics: The 770018-1 could potentially be used in devices like home appliances, where secure and reliable plug connections are essential for safety and functionality.
  • Industrial Automation: In automation systems, connectors like the 770018-1 might be utilized for connecting sensors and actuators to control units, with its high insulation resistance and wide temperature range enhancing system reliability in diverse operating environments.
  • Telecommunications: The product may find use in telecommunication equipment, where durable and efficient connections are required for the effective transfer of signals.
  • Electronic Manufacturing: During the manufacturing of electronic devices, the 770018-1 might serve as a standard connector for testing procedures or within the assembly of the final products.

It’s important to note that these potential industry applications are purely illustrative; engineering and design teams must thoroughly analyze and verify the appropriateness of this connector for specific use cases according to industry standards and application-specific requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions that are crucial in today’s increasingly connected world. They offer a broad range of connector and sensor solutions that are found in the most demanding environments. TE Connectivity has deep expertise in managing electrical power and data, with 770018-1 being a prime example of their proficiency in the Combination Line Connectors subcategory. Their products are extensively utilized across several industries including automotive, aerospace, telecommunications, and many more, adapting cutting-edge technology to meet a wide range of needs.

Where to Find 770018-1 by TE Connectivity

For procurement professionals and engineers seeking to acquire the 770018-1, findchips.com offers an excellent platform to check real-time availability and pricing from various distributors. Historically, distributors such as Master Electronics, Chip1Stop, and Mouser Electronics have carried this item, but stock levels and pricing can fluctuate. To explore Combination Line Connectors and potentially find alternative parts by TE Connectivity or other manufacturers, using the provided link can streamline this search.

Compare pricing for 770018-1 and other Combination Line Connectors at findchips.com