Overview of 770019-1 by TE Connectivity
The 770019-1 is a plug and socket connector housing from TE Connectivity’s Universal Mate-N-Lok Series. This component is characterized by its gender, which is a plug, and supports four positions with a pitch spacing of 6.35 mm. It is designed for use with Universal Mate-N-Lok Connectors. The housing color is white, and it is suited for free-hanging mounting configurations. Compliance with RoHS indicates that TE Connectivity takes environmental considerations seriously in manufacturing this product.
Key physical attributes include a body breadth of 0.58 inches, a depth of 0.905 inches, and a length of 1.05 inches. The connector type falls under the Power Connectors subcategory, emphasizing its function in power delivery applications. It is built from glass-filled polyamide, enhancing its durability and thermal stability, evident from its operating temperature range of -55 °C to 120 °C. The plug’s terminals boast a tin (Sn) finish with a nickel (Ni) barrier for better connectivity and resistance to corrosion.
Industry Applications for 770019-1
- Consumer Electronics: This connector could potentially be used in home appliances which require a reliable power connection. The robust temperature range and durable construction make it suitable for devices such as washing machines or refrigerators.
- Aerospace and Defense: In aerospace, the lightweight and compact design of 770019-1 might serve in applications requiring secure and reliable power connections in tight spaces, although its use in critical systems would depend on further standard certifications.
- Internet of Things (IoT): In IoT devices, which often involve complex configurations in small form factors, the 770019-1’s compact size and ease of use with reliable power connectivity possibly make it an excellent choice for smart home devices.
Note: These potential industry applications are conceptual and require further analysis by engineering and design teams for adherence to specific standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They offer a broad range of connector and sensor solutions across a variety of industries. Regarding Power Connectors, TE Connectivity produces a variety of components designed to meet diverse needs, including those found in harsh environments. The 770019-1 is part of this wide array of offerings, underscoring their commitment to reliability and innovation across different applications.
Where to Find 770019-1 by TE Connectivity
For those interested in procuring the 770019-1 connector, it is recommended to utilize our platform, findchips.com, to check the current availability and pricing from various distributors. Historically, this part has been available from distributors like Master Electronics, Chip1Stop, and DigiKey. However, stock levels and pricing change frequently, making a real-time platform like findchips.com invaluable for up-to-date information. Potential buyers can also explore other Power Connectors that might suit similar applications offered by TE Connectivity or other manufacturers.