770442-1 by TE Connectivity

Overview of 770442-1 by TE Connectivity

The 770442-1 by TE Connectivity is a 4-position rectangular Power Connector with a 3.68 mm terminal pitch. This receptacle housing supports a natural insulator color and is constructed using Polyamide material, ensuring robustness and reliability. It accommodates crimp termination and is designed for cable mounting. This connector is characterized by its discrete cable type usage and has a body size of 0.878 inches in length, 0.345 inches in breadth, and 0.345 inches in depth.

The part is RoHS compliant, meeting various environmental standards including REACH and directive 2011/65/EU. It is designed to facilitate multiple compatible contacts such as 640391-1; 640391-5; 640392-1; 794046-1; 640392-5, establishing it as a versatile option in the Power Connector subcategory. Its operations are safe within a temperature range of -55 °C to 105 °C, and it maintains a voltage rating of 250V with an UL flammability rating of 94V-2.

Industry Applications for 770442-1

The versatile properties of the 770442-1 connector may make it suitable for various industrial applications. It is essential to note that these applications are conceptual and should be validated by engineering and design teams for specific requirements:

  • Consumer Electronics – This connector could potentially be utilized in consumer electronics where robust, reliable power connections are needed, for example in charging systems or power supply connections for devices like televisions and gaming consoles. The high-temperature tolerance and flammability rating are crucial for these applications.
  • Industrial Automation – The 770442-1’s ability to handle a varied temperature range and its sturdy polyamide construction make it applicable in industrial settings like manufacturing plants, where it might connect sensors or control units within processing equipment.
  • Telecommunications – This power connector might be seen in telecommunications equipment, potentially in base stations or routers, where stable and safe power distribution is required. Its compliance with UL and CSA standards ensures reliability in these vital applications.
  • Computing and Data Storage – The 770442-1 could serve well in data centers for connections in power distribution units or server mainboards. Its 250V rating aligns with the power distribution needs common in these facilities.
  • Audio and Video Systems – In audio systems, reliable and safe power connections are essential, hence the natural use of a connector like 770442-1 in amplifiers, receivers, and large-format audio devices.

Note that each potential application requires thorough analysis to confirm suitability to standards and specific operations needs.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions with a significant focus on designing and manufacturing connectors, including Power Connectors. Specifically, the 770442-1 exemplifies the company’s commitment to providing high-performance, reliable connector systems suitable for a wide range of applications. TE Connectivity’s portfolio extends to similar connectors, known for their durability and engineered for specific environmental and electrical demands.

Where to Find 770442-1 by TE Connectivity

To source the 770442-1 connector, visiting findchips.com is recommended. Here, you can not only find this specific part but also explore alternatives in the Power Connectors subcategory. Historically, this part has been available at distributors such as Master Electronics, Avnet Americas, Mouser Electronics, and DigiKey, among others. However, stock levels and pricing are subject to change, and it is advisable to check current availability and conditions on findchips.com.

Compare pricing for 770442-1 and other Power Connectors / Connectors at findchips.com