Overview of 770520-1 by TE Connectivity
The 770520-1 component, produced by TE Connectivity, is a contact socket within the Ampseal series, designed for crimping onto wires ranging between 20 AWG and 16 AWG. These contacts are characterized by their socket (female) contact gender and are specifically tailored for use with Amp sealed connectors. With a contact plating of gold, the 770520-1 ensures reliable conductivity and resistance to corrosion, crucial for maintaining a consistent electrical connection. The product is RoHS compliant, aligning with global standards for Restriction of Hazardous Substances, making it suitable for a wide range of applications that require adherence to environmental regulations.
This part belongs to the electronic parts subcategory of Assembly Items under the broader category of Connector Support. Key attributes from its specification include a rounded pin-socket contact style, designed for crimp termination type. The part supports wires up to 1.5 mm² in cross-sectional area, catering to a broad range of wire sizes for versatile application potential. Additionally, it can operate within a wide temperature range (-40°C to +125°C), ensuring reliability in various operating environments. The 770520-1 is also specified for use up to a rated current of 8 A, supporting moderate power applications.
Industry Applications for 770520-1
The 770520-1 part by TE Connectivity has versatile potential across various sectors. Below are some industries where this component might be leveraged, keeping in mind specific product properties that align with the applications’ requirements. It is critical to understand that the possible applications described below are conceptual/illustrative and necessitate careful review and analysis by engineering and procurement teams to ensure compliance with specific industry standards and application requirements.
- Internet of Things (IoT): Devices such as smart sensors and controllers, which are pivotal in IoT infrastructure, could potentially utilize the 770520-1 for reliable connectivity in environments requiring stringent control over electrical interference and connectivity stability.
- Environmental Monitoring Systems: Instruments used in environmental monitoring, targeting parameters such as air quality or water purity, might incorporate this part to ensure precise data transmission from sensors to analyzers.
- Financial Technology (Fintech): Advanced payment systems and ATMs which demand secure and reliable connections could potentially benefit from the gold-plated contacts offered by 770520-1, ensuring long-term reliability even in high-use scenarios.
- Consumer Electronics: Given its robust design and compatibility with various wire sizes, the 770520-1 might find application within consumer electronics, particularly in devices that require durable, secured connections internally, such as high-end audio/video equipment or gaming consoles.
Note: Each potential use case hinges on the specific performance requirements and industry standards relevant to the application at hand and, therefore, requires thorough validation by the respective design and engineering teams.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic components and technology, with a specific focus on providing innovative connector and sensor solutions. Within the realm of Assembly Items and Connector Support, TE Connectivity stands out for its comprehensive portfolio, including parts like the 770520-1. This component, alongside other similar parts manufactured by TE Connectivity, underscores the company’s commitment to delivering high-quality, reliable solutions that meet the diverse needs of their clientele. Their offerings are integral to a myriad of applications ranging from consumer electronics to industrial machinery, highlighting their expertise in creating components that facilitate critical connections and enhance the overall performance and reliability of electronic systems.
Where to Find 770520-1 by TE Connectivity
For procurement specialists and engineers looking to acquire the 770520-1 component, findchips.com serves as a valuable resource. This platform enables users to compare current stock levels and pricing from a variety of distributors. It has historically been available from distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Avnet Asia, among others. However, availability can fluctuate, and it is advisable to rely on Findchips for the most current information. Additionally, the website can assist in locating alternate parts within the Assembly Items subcategory, possibly offered by TE Connectivity or other manufacturers, providing a breadth of options to meet specific requirements.