Overview of 770579-1 by TE Connectivity
The 770579-1 is a plug and socket housing designed for use in electrical connection applications. It belongs to the Mini Universal Mate-N-Lok Series and features eight positions arranged with a pitch spacing of 4.14 mm. This component is constructed from nylon, providing durability while maintaining a lightweight profile, which is especially beneficial in compact electronic designs. The insulator color is white, and it adheres to RoHS compliance, indicating that it is free from certain hazardous substances.
As part of the Combination Line Connectors subcategory of Connectors, the 770579-1 supports applications that require reliable and secure electrical connections. The component has an active life cycle status, making it a currently available option for manufacturers and engineers seeking reliable connectivity solutions. The body dimensions include a breadth of 0.462 inch, a depth of 0.939 inch, and a length of 0.631 inch. The rated voltage of the housing is 600 V, making it suitable for various high-voltage applications.
In terms of operational parameters, the 770579-1 is rated for a maximum operating temperature of 105 °C and a minimum operating temperature of -20 °C. This broad temperature range indicates that the component might be utilized in diverse environments, from industrial settings to consumer electronics. The termination type is crimp, which is a popular method that ensures a secure connection between the housing and its associated contacts.
Industry Applications for 770579-1
The potential applications of the 770579-1 span several industries, given its design and attributes. Below are some example industries where this part could be effectively utilized:
- Internet of Things (IoT): The need for compact, reliable connectors in IoT devices could make the 770579-1 a viable option. Its lightweight nylon construction and compatibility with mate-n-lok connectors might support a range of connected sensors and devices.
- Computing and Data Storage: Given its rated voltage and compact size, the 770579-1 could potentially be used in computer systems or data storage devices, where efficient power distribution is essential.
- Telecommunications: In telecommunications equipment, the 770579-1 could be employed to ensure secure connections within communication devices. The robust design might better withstand environmental factors, aiding in signal reliability.
- Aerospace and Defense: While specific MIL standards are not applicable, the 770579-1 could possibly be utilized in non-military aerospace applications where a reliable connection is crucial.
- Healthcare: In medical devices that require reliable power connections, this part might offer a suitable option, provided that it meets the relevant standards for medical equipment used in healthcare settings.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in the development of innovative products across various industries. In the realm of Combination Line Connectors, TE Connectivity has established a presence through quality design and manufacturing practices. Their products, including the 770579-1, reflect a commitment to meeting the needs of diverse applications, ensuring reliable electrical connectivity.
TE Connectivity also offers a range of similar products that cater to various socket and plug configurations, emphasizing their focus on versatility and adaptability in connector design. Their extensive portfolio provides engineers and procurement teams with options to suit specific project requirements, enhancing systems across sectors.
Research Price and Stock for 770579-1 by TE Connectivity on Findchips.com
For engineers and procurement teams considering the 770579-1, it is advisable to conduct thorough research on stock availability and pricing through Findchips. This platform offers an aggregated view of various distributors that historically carry this component.
Some of the distributors where the 770579-1 has been available include:
- Master Electronics
- Avnet Asia
- DigiKey
- Newark
It is important to note that current stock levels and pricing may vary, hence visiting Findchips for real-time data is recommended. Additionally, users searching for alternatives might find other options within the Combination Line Connectors subcategory on the same platform.