770580-1 by TE Connectivity

Overview of 770580-1 by TE Connectivity

The 770580-1 by TE Connectivity is a 10-position Mini Universal MATE-N-LOK plug housing characterized by its nylon construction and a pitch spacing of 4.14mm. This product is a part of the Mini Universal MATE-N-LOK series and is designed to function as a plug within electrical assemblies. It features compatibility with Mini-Universal MATE-N-LOK connectors and is made from durable nylon material in a white color. As a ROHS compliant product, it adheres to necessary environmental standards, reducing hazardous substances in electronic components. Its dimensions, including a body breadth of 0.462 inch, depth of 0.939 inch, and length of 0.715 inch, make it a versatile choice for a variety of electrical connections. Moreover, the plug is designed for crimp termination types, does not conform to DIN, IEC, or MIL standards, and is not EMI shielded, positioning it as a general-purpose connector with a rated voltage of 600V.

Industry Applications for 770580-1

The 770580-1 might find its application across a broad array of industries due to its general-purpose design and electrical characteristics. These potential applications require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements. Some possible use cases include:

  • Energy and Power Systems: In energy distribution units or control systems within power generation plants, the 770580-1 could potentially provide secure connections between power sources and distribution devices. Its high voltage rating and robust design might make it suitable for use in low to medium voltage applications within these environments.
  • Transportation and Logistics: Within the transportation sector, this connector might serve in the wiring assemblies of electric vehicle charging stations or in the electronic systems of logistics vehicles, like electric trucks or delivery drones. Its compact size and reliable connection could make it ideal for applications where space is limited and durability is required.
  • Renewable Energy: The 770580-1 might be employed in the connectivity solutions for solar panels or wind turbines, facilitating the flow of electricity from the generation point to storage units or the grid. Its compliance with environmental standards such as ROHS makes it a fitting component for green energy applications.

These potential industry applications are illustrative and conditional, highlighting the need for specific evaluation in the context of the intended use to ensure compatibility and compliance.

About TE Connectivity

TE Connectivity is a global leader in the field of electronic components, specializing in various types of connectors, including Combination Line Connectors. The company is known for its innovation, reliability, and wide range of products that meet the demanding requirements of numerous industries. The 770580-1 is an example of TE Connectivity’s commitment to offering high-quality connection solutions that cater to the needs of modern electronic applications. TE Connectivity’s portfolio includes a vast array of connectors, from simple board-to-board connectors to complex I/O or industrial solutions, demonstrating their capability to address the connectivity needs across sectors such as automotive, consumer electronics, energy, and more.

Where to Find 770580-1 by TE Connectivity

To purchase the 770580-1, or to explore alternative Combination Line Connectors offerings from TE Connectivity and other manufacturers, visit findchips.com. This site provides comprehensive information including current stock levels, pricing, and the availability of electronic components from a variety of distributors. Historically, the 770580-1 has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Asia. However, for the most current information on availability and pricing, checking directly on Findchips is advisable.

Compare pricing for 770580-1 and other Combination Line Connectors / Connectors at findchips.com