Overview of 770680-5 by TE Connectivity
The 770680-5 is a 23-position Ampseal plug assembly designed for robust electrical connections in various applications. This component is part of the Ampseal series, which is known for its reliable performance in challenging environments. The connector features a pitch spacing of 4mm, allowing for efficient space utilization while maintaining the required electrical characteristics. The component is gendered as a plug and is intended for use with compatible Ampseal series socket contacts, making it versatile for numerous configurations.
In terms of material, the housing of the 770680-5 is constructed from glass-filled polybutylene terephthalate (PBT), which is a thermoplastic material recognized for its excellent mechanical and thermal properties. This connector is designed for cable mounting and offers features such as a polarized key to ensure proper mating with connected components. The part is RoHS compliant, indicating it does not contain hazardous substances, which is a requirement for many industries today.
Additional attributes include an operating temperature range from -40 °C to 125 °C, making it suitable for various environments, from low temperatures in outdoor applications to high temperatures found in industrial settings. The connector is rated for a maximum current of 17A, which facilitates its use in powering devices that require significant current flow. As of the current writing, the factory lead time for this part is approximately 13 weeks, which is important for procurement planning.
Industry Applications for 770680-5
The 770680-5 has potential applications across a variety of industries due to its versatile specifications. Below are some possible use cases that may benefit from this connector:
- Consumer Electronics: The durability and compactness of the 770680-5 might make it suitable for use in consumer electronic devices such as modular audio/video equipment. Its robust construction can contribute to a system’s resilience to wear and tear, while its electrical ratings ensure reliable performance during operation.
- Healthcare: In medical devices, the need for reliable connections is paramount. The 770680-5 could potentially be used in portable diagnostic equipment or monitoring devices, where its ROHS compliance and thermal stability might ensure safe operation under various conditions. However, it is recommended that design teams verify compatibility with specific medical standards.
- Audio and Video Systems: Given the prevalence of modular designs in audio and video systems, the 770680-5 could serve as a reliable interconnect solution. Its capacity to handle substantial current may be beneficial in high-performance audio amplifiers or professional video equipment, ensuring consistent signal clarity and power delivery.
- Entertainment and Gaming: The gaming industry often utilizes custom hardware that demands dependable connectors to handle high data rates and power. The 770680-5 could be integrated into gaming consoles or high-performance PCs, where its robust features may contribute to overall system integrity.
It is crucial to note that the above applications are speculative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The usage of similar parts or configurations within these applications should also be considered in the design phase.
About TE Connectivity
TE Connectivity is a leading manufacturer in the field of connectors, including the 770680-5 as part of their Ampseal series. This series is specifically designed to provide reliable electrical connections in harsh environments, making it suitable for a broad range of applications from consumer electronics to industrial machinery. TE Connectivity is known for its commitment to quality and innovation, offering a wide assortment of components that cater to varying needs across industries.
In addition to the 770680-5, TE Connectivity manufactures other connectors within the Combination Line Connectors category, which are tailored to facilitate secure and efficient connections in different configurations. The company’s extensive experience in connector technology enables them to produce parts that not only meet but often exceed industry standards, providing users with confidence in their performance.
Where to Find 770680-5 by TE Connectivity
Distributors that have historically made the 770680-5 available include:
- Master Electronics
- Avnet Abacus
- DigiKey
- Mouser Electronics
It is essential to visit findchips.com for the most accurate and up-to-date information regarding stock availability and pricing.