Overview of 770903-1 by TE Connectivity
The 770903-1 is a mini UMNL pin designed for crimp connections, specifically catering to wire sizes ranging from 22 AWG to 18 AWG. Manufactured by TE Connectivity, this part is aimed at providing reliable electrical connections in various electronic applications. The contact is constructed from brass, which contributes to its performance and durability. Additionally, the part is RoHS compliant, ensuring it meets environmental regulations concerning hazardous substances.
With a straight mounting style, the 770903-1 is particularly suited for discrete wire applications. Its operational temperature range spans from -55 °C to 105 °C, demonstrating robustness in extreme conditions. The crimp terminal type allows for efficient and secure electrical connections, capable of accommodating a rated current of 11.2 A and a rated voltage of 600 V. The cable entry dimensions further enhance its flexibility, enabling the connection to various wire gauge sizes within the specified range.
This part is classified under the subcategory of Assembly Items, which highlights its functionality as a connector accessory. The active life cycle of this part indicates ongoing availability, and its compliance with standards such as CSA and UL underscores its reliability in various applications. At the time of this writing, the factory lead time for this component is approximately 19 weeks and 3 days, reflecting the current manufacturing timeline.
Industry Applications for 770903-1
The design and specifications of the 770903-1 create opportunities for use across various industries. Below are a few potential applications where this part might be utilized:
- Consumer Electronics: The 770903-1 could potentially find use in personal electronic devices such as smartphones, tablets, or laptops, where efficient power management is crucial. The part’s ability to handle voltages up to 600 V may support the connection of power supplies or battery packs, while its stranded construction helps improve flexibility and robustness against wear.
- Industrial Automation: In industrial contexts, this pin might be employed in control systems or machinery where discrete wiring is prevalent. The rated current of 11.2 A allows for powering various sensors and control devices, thereby contributing to seamless operation in automation processes. Its compliance with UL standards could also assist in meeting safety regulations in machinery design.
- Robotics and Drones: The lightweight and compact design of this crimp contact could potentially be leveraged in robotics and drone applications, where minimizing weight is essential. The connection type allows for quick assembly and maintenance, which is particularly beneficial in robotic designs that may require frequent servicing or modifications.
- Audio and Video Systems: The 770903-1 might also see application in professional audio and video systems, where secure and reliable connections are critical. It could connect sound systems or video equipment, ensuring uninterrupted performance in live events or studio settings.
- Renewable Energy: This connector could potentially be involved in solar power systems, where reliable electrical connections are paramount. Its capability to handle significant temperature variations and voltages supports its use in outdoor and environmentally challenging settings.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams are advised to conduct thorough analyses and verification to confirm adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity, the manufacturer of the 770903-1, is recognized for its extensive portfolio in connector solutions, particularly in the realm of Assembly Items and connector support. Their components, including similar types that are utilized in diverse applications, emphasize reliability and compliance with various industry standards. TE Connectivity’s commitment to quality is evident in products like the 770903-1, which meets RoHS and other compliance standards to ensure optimal performance in electronic connections.
Where to Find 770903-1 by TE Connectivity
Historically, the 770903-1 has been available at distributors such as Master Electronics, Chip1Stop, and DigiKey, among others. However, it is advisable to check findchips.com for the most current stock levels and pricing information.