Overview of 770904-1 by TE Connectivity
The Mini-Universal MATE-N-LOK socket contact, with a part number of 770904-1, by TE Connectivity is a quintessential component designed for secure crimping onto wires ranging from 22 to 18 AWG. Fabricated from brass for durability and excellent conductivity, this contact is part of the Mini-Universal Mate-N-Lok series, known for its easy mating and un-mating capabilities. It supports a crimp termination type, which ensures reliable connections in a variety of wiring configurations. This part is compliant with RoHS (Restriction of Hazardous Substances), reflecting TE Connectivity’s commitment to environmental responsibility without compromising the component’s functionality or reliability.
Suitable for use in a wide range of applications, it supports a voltage rating of 600V, both AC and DC, and can operate in a temperature range of -55°C to 105°C. The contact can carry a rated current of 11.2 A, making it ideal for power applications within its size class. It is also recognized by standards organizations, with approvals from CSA and UL, indicating its safety and quality. The detailed part data attributes highlight that this component is designed for discrete wire applications and intended for power design use, further underscoring its versatility in electrical and electronic applications.
Industry Applications for 770904-1
The versatile nature of the 770904-1 contact allows for its utility across various industries, always within the bounds of its specifications and contingent upon careful engineering and design team analysis. Potential applications might encompass:
- Industrial Automation: This contact could potentially be integrated into sensor arrays, automation controllers, or power supply units, leveraging its high current rating and wide temperature range for reliable operation in industrial environments.
- Telecommunications: In the telecommunications sector, the contact might be found in the assembly of connectors for networking equipment or power distribution units, where its reliability and robustness are crucial for maintaining uninterrupted service.
- Consumer Electronics: For consumer electronics, where size and reliability are paramount, this part could potentially offer solutions for power connections within compact devices, relying on its small size and high current capacity.
- Computing and Data Storage: Within computing hardware or data storage systems, the contact might serve in power supply units or interconnects, where its rated voltage and current capabilities provide necessary power handling within safety standards.
- Aerospace and Defense: Its utilization could extend into aerospace and defense applications, where durable and reliable components are vital. This is, however, contingent upon the part meeting industry-specific standards and rigorous testing protocols for such high-demand environments.
Note that these potential industry applications are speculative and would require detailed analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity holds a sterling reputation within the Assembly Items category and Connector Support at large, thanks to its broad portfolio of high-quality, reliable connectors and associated components. The company’s focus spans from simple connectors to complex assembly items, with products like the 770904-1 exemplifying their commitment to versatility and performance. TE Connectivity prides itself on manufacturing components that meet stringent industry standards, including RoHS compliance for environmental safety. Their connector support products are engineered for a wide array of applications, ensuring that whether for data, power, or signal connections, TE Connectivity has a solution.
Where to Find 770904-1 by TE Connectivity
To procure the 770904-1 or explore alternative Assembly Items by TE Connectivity or other manufacturers, enthusiasts and professionals alike are urged to visit findchips.com. The website meticulously compiles up-to-date stock levels and pricing from a range of distributors, ensuring you can make the most informed procurement decision. Historically, distributors such as New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics have stocked this component, but for current availability and the best purchasing options, checking findchips.com is highly recommended.