Overview of 770988-1 by TE Connectivity
The 770988-1 by TE Connectivity belongs to the Mini Universal Mate-N-Lok Series. It is a crimp socket contact designed to accommodate wires ranging from 22 AWG to 18 AWG. Made from brass with tin-plated contacts, this piece ensures reliable electrical connectivity and resistance to oxidation. The 770988-1 is designed for discrete wire applications and can handle a rated current of 11.2 A and a rated voltage of 600 V. Its operating temperature ranges from -55 °C to 105 °C, making it suitable for varied environmental conditions. This component is RoHS compliant, ensuring it meets current environmental standards regarding hazardous substances.
Industry Applications for 770988-1
The 770988-1 socket contact, with its attributes and specifications, could possibly be utilized across a range of industries. Below are a few potential applications to consider:
- Consumer Electronics: This part might be used in devices like power supplies and connectors within consumer electronics due to its capability to handle significant voltage and current within a compact form.
- Industrial Automation: In industrial settings, the robustness of 770988-1 could make it suitable for connections in control systems and sensor interfaces that require reliable power distribution and signals.
- Telecommunications: For telecommunications equipment, which often needs durable and efficient connectors, the 770988-1 could potentially be utilized for its high voltage and current ratings alongside its reliability in various temperatures.
- Robotics and Drones: The miniature size and reliable connection offered by 770988-1 might make it ideal for power and signal transmission in robotics and drone applications, where space is limited and performance is crucial.
- Computing and Data Storage: In computing systems, especially in power modules that need efficient energy distribution, this connector could potentially play a crucial role due to its high current rating and minimal energy loss properties.
Note, these potential industry applications are conceptual and require verification by engineering and design teams to ensure compliance with specific requirements and standards.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for their wide range of products including connectors, sensors, and Assembly Items. Speaking specifically to 770988-1 and similar parts, TE Connectivity offers durable and efficient solutions tailored for a variety of applications spanning numerous industries. TE Connectivity focuses on providing parts that improve performance and reliability while meeting rigorous industry standards, making their products a top choice for engineers and designers looking for quality connector support components.
Where to Find 770988-1 by TE Connectivity
For those looking to procure the 770988-1 contact, it is recommended to conduct thorough research on Findchips.com. This marketplace provides up-to-date availability, pricing, and sourcing options from numerous distributors. Historically, this part has been available at Master Electronics, Chip1Stop, and Avnet among others. However, to ensure the best purchase, potential buyers should check the current stock levels and pricing on findchips.com. Further, the Assembly Items subsection on Findchips can offer insights into alternative parts offered by TE Connectivity or other manufacturers.