Overview of 776228-1 by TE Connectivity
The 776228-1 by TE Connectivity is a connector header part, detailed as a vertical, 23-position assembly with a gasket. It is classified within the electronic components as a Combination Line Connector. This part showcases a shrouded header encompassing all four sides, designed for male connectors with a 2mm solder straight top entry through-hole. Its participation in maintaining robust connection types labels it as a critical piece for many electronic assemblies.
This part is distinguished by its specifics such as a lead (Pb) free and RoHS compliant material, signaling its adherence to necessary environmental and safety standards. The 776228-1 holds an active part life cycle status, indicating its continuing production and availability in the market. The component’s dimensions—such as a 1.264-inch body breadth and a 2.394-inch body length—along with a staggering contact pattern, tin (Sn) contact finish termination, and glass-filled polybutylene terephthalate insulator material, underline its designed effectiveness in physical and electrical integration.
The connector offers notable electrical characteristics, including an insulation resistance of 100,000,000 Ω and a contact resistance of 10 mΩ, ensuring reliable and high-quality connections. Additionally, with operating temperatures ranging from -40 °C to 105 °C and a rated current of 8A, this part is equipped to handle a variety of operational environments and requirements.
Industry Applications for 776228-1
The versatile design and specification of the 776228-1 make it suitable for various industry applications, although these potential uses should be interpreted with caution and subjected to rigorous verification by professional engineering and design teams. These applications highlight the part’s flexibility and adaptability across diverse technological fields.
- Space Technology: Given its robust design and ability to withstand extreme temperature variations, the 776228-1 might potentially be used in satellite systems or spacecraft, where reliable and durable connections are imperative.
- Environmental Monitoring Systems: Its high insulation resistance and low contact resistance could allow for applications within monitoring equipment essential for tracking environmental changes and pollutants.
- Internet of Things (IoT) and Smart Cities: The 776228-1’s specifications support its use in IoT devices and infrastructure, possibly serving as a critical component in sensors and control units within smart city applications for enhanced connectivity and data collection.
- Medical Imaging: In medical imaging equipment, where precise and reliable connections are vital for accurate diagnostics, this part could find applicability, especially considering its compliance with safety and environmental standards.
It is essential to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a globally recognized leader in the field of electronic connectors, including Combination Line Connectors. The company’s extensive experience and innovation drive in manufacturing connectors make it an indispensable part of the electronics industry. The 776228-1 is a reflection of TE Connectivity’s commitment to engineering excellence and reliability. TE Connectivity’s product range extends well beyond the 776228-1, covering a broad spectrum of connectivity solutions tailored to a wide array of industries and applications. By focusing on quality, performance, and longevity, TE Connectivity ensures that its products meet the high standards expected by its customers.
Where to Find 776228-1 by TE Connectivity
For procurement professionals or engineers looking to source the 776228-1 connector, utilizing resources like findchips.com can provide current stock levels and pricing from various distributors. This part, among others in the Combination Line Connectors category, is available through several distributors, including Master Electronics, Chip1Stop, Avnet Asia, and Richardson RFPD, among others. However, availability can fluctuate, and for the most accurate and current information regarding the 776228-1 and comparable connectors, visiting findchips.com is recommended.