Overview of 776231-1 by TE Connectivity
The 776231-1 is a rectangular power connector that belongs to the Ampseal series. This connector features a through-hole header design with a total of 35 positions, providing a robust solution for various electronic applications. With a pin pitch of 2 mm, this connector is characterized by its male contact gender and is compliant with RoHS directives, making it suitable for use in environmentally sensitive applications. The body dimensions of the connector are approximately 1.264 inches in breadth, 0.758 inches in depth, and 3.03 inches in length.
Manufactured by TE Connectivity, this component is designed for general-purpose use and features a polarized design to ensure proper orientation during installation. The connector is rated for a maximum operating temperature of 105 °C and a minimum of -40 °C, which expands its usability across a range of environmental conditions. It is important to note that the 776231-1 has a durability rating of 10 cycles, indicating its suitability for applications that do not require frequent plug/unplug cycles.
For regions with specific compliance requirements, the 776231-1 adheres to various standards and codes, including being Pb-free, REACH compliant, and classified under EAR99 for export control. As of the current writing, the factory lead time for this part is listed at 13 weeks, which indicates the time required for TE Connectivity to manufacture and deliver this connector upon order.
Industry Applications for 776231-1
The 776231-1 connector might find potential applications across various industries due to its design specifications and durability. Here are a few examples:
- Automotive: The connector could potentially be used in various automotive electronics, such as power distribution systems or electronic control units. It may also support applications that require reliable connections in harsh environments, although specific automotive standards were not mentioned in the part attributes.
- Industrial Automation: In industrial settings, the 776231-1 might be utilized in machinery control systems or robotics, where its 8 A current rating and polarizing features could enhance reliability and system performance.
- Telecommunications: This connector could be applicable in telecommunications equipment, possibly in routers or switches, where reliable data and power connections are critical. The connector’s durability could align with the operational demands of telecommunications systems.
- Consumer Electronics: Potentially, the 776231-1 could find applications in consumer electronic devices that require compact and efficient power connections.
- Healthcare: In medical devices, the connector might be used where reliable electrical connections are paramount. However, further analysis and verification are necessary to ensure compliance with healthcare standards.
It is important to note that these potential industry applications are conceptual and illustrative in nature. Engineering and design teams should conduct their analyses to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. The company manufactures a wide range of electronic components, including various types of connectors, with a focus on delivering reliable connections for multiple industries. Within the subcategory of Combination Line Connectors, TE Connectivity produces products that support various applications, emphasizing durability and efficiency.
In addition to the 776231-1, TE Connectivity offers several similar connectors that are designed for various uses. These products often share characteristics such as polarized designs, compliance with environmental standards, and compatibility with through-hole mounting techniques, making them suitable for use in applications that require reliable performance under demanding conditions.
Research Price and Stock for 776231-1 by TE Connectivity on Findchips.com
For accurate stock and pricing information regarding the 776231-1, it is recommended to visit Findchips.com. This resource will provide the latest information on availability and competitive pricing. Additionally, users can explore other options within the Combination Line Connectors subcategory to find alternative parts from both TE Connectivity and other manufacturers.
The 776231-1 has historically been available through various distributors, including:
- New Advantage Corporation
- Avnet Americas
- Mouser Electronics
- DigiKey
While these distributors have historically stocked this connector, it is crucial to check Findchips for current stock levels and pricing information.