776286-1 by TE Connectivity

Overview of 776286-1 by TE Connectivity

The TE Connectivity 776286-1 is an 8-position AMPSEAL plug assembly designed for rugged automotive and industrial applications. This part is integral to the AMPSEAL series, which emphasizes durability and ease of assembly in harsh environments. Featuring a polybutylene terephthalate (PBT) body, the plug is robust against mechanical stress and high temperatures, suitable for demanding applications. The plug assembly supports a pitch spacing of 4mm, facilitating a compact design yet ensuring reliable connectivity.

This component is designed to work with AMPSEAL auto header assembly system and socket contacts, emphasizing its role in systems requiring high-reliability connections. With specifications including a polarization key for proper mating, a wire termination type, and a rated current of 17A, the 776286-1 is built for functionality while supporting complex wiring systems. Furthermore, its compliance with RoHS and REACH standards ensures suitability for global use in various markets.

Industry Applications for 776286-1

  • Automotive: The robust design and high current rating potentially make the 776286-1 suitable for connections within vehicle control systems, such as engine control units or automotive lighting systems. Its temperature resilience and mechanical durability could be crucial in under-hood applications.
  • Industrial Automation: In industrial environments, this plug could potentially be utilized in connections for automation controllers and sensors. The emphasis on reliable connectivity in environments with potential exposure to high vibrations and temperature swings could make it a suitable choice.
  • Consumer Electronics: Given its durable design, the 776286-1 might be used in consumer electronics that require rugged connectors for outdoor or potent heavy-use scenarios, such as high-end cameras or outdoor audio systems.
  • Electronic Manufacturing: For manufacturing equipment requiring reliable and durable connections, this connector could potentially be employed in assembly robots and other automated manufacturing technologies.

Note: These potential industry applications are speculative and require rigorous analysis and verification by engineering and design teams. These suggestions assume adherence to industry standards and specific requirements of the applications intended.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, noted for their resilience in harsh environments. Their Headers and Edge Type Connectors category features a broad range of products designed to meet the various technical requirements of modern electrical systems. The 776286-1 plug assembly is an exemplar of TE Connectivity’s commitment to producing high-quality, reliable components for a wide array of applications, from industrial machine controls to complex automotive systems. This product, like many others from TE, is carefully engineered to ensure performance, sustainability, and cost-effectiveness.

Where to Find 776286-1 by TE Connectivity

To purchase the TE Connectivity 776286-1, or explore other options within the Headers and Edge Type Connectors category, visiting findchips.com is recommended. Here you can find real-time availability, pricing from various distributors, and detailed product specifications. Previously, distributors such as Mouser Electronics, DigiKey, and Arrow Electronics have stocked this item, but for current information, checking findchips.com will provide the most accurate details.

Compare pricing for 776286-1 and other Headers and Edge Type Connectors / Connectors at findchips.com