7805 by Keystone Electronics Corp

Overview of 7805 by Keystone Electronics Corp.

The Keystone Electronics 7805 is a Quick Fit terminal header designed for rapid connection and disconnection in various applications. This interconnection device features a tab size of 0.25 inches by 0.032 inches (6.35mm x 0.81mm) with a right-angle orientation, providing a flexible and efficient solution for setting up electrical connections. The terminal is crafted from brass, ensuring durability and reliable conductivity, and is coated with tin to enhance its resistance against corrosion and to ensure a better connection. Moreover, the mounting hole diameter is designed at 1.3mm, facilitating easy installation. The process of manufacturing this component adheres to RoHS compliance, making it an environmentally friendly choice for electrical and electronic applications.

This part falls under the Other Interconnects subcategory of Connectors, signifying its role in providing connections between different parts of an electronic or electrical system. Keystone Electronics Corp. has ensured the part is active and respects global compliance codes such as Reach and ECCN, indicating its wide acceptability and utility in various applications without restrictions on hazardous substances.

Industry Applications for 7805

The versatility and design of the 7805 make it potentially suitable for a broad range of applications across various industries. Here are some potential use cases, keeping in mind these applications are conceptual and require thorough analysis by engineering and design teams for adherence to industry standards and specific application requirements:

  • Consumer Electronics: The compact and efficient design of the 7805 could potentially make it ideal for use in consumer electronics where quick and reliable connections are necessary, such as in smartphones, tablets, and laptops. The RoHS compliance assures its suitability in consumer products.
  • Automotive: Given its durability and efficient connection capabilities, the 7805 might be used in automotive electrical systems, possibly for connecting sensors or control units. The component’s resistance to corrosion and reliable electrical performance align with the demanding automotive environment.
  • Industrial Automation: In industrial settings, quick fit terminal headers like the 7805 could serve in control panels, power distribution units, and automated equipment, facilitating rapid setup and maintenance of machinery and electrical systems.
  • Aerospace and Defense: The compliance with various codes and standards might make the 7805 suitable for aerospace applications, where reliable and quick interconnections are critical. Its use in defense electronics could similarly benefit from the component’s robust design and performance under demanding conditions.
  • Electronic Manufacturing: For manufacturing lines that require frequent reconfiguration or testing phases, the 7805 provides an easy-to-use connecting solution that can streamline processes and enhance efficiency in production environments.

Note that these potential industry applications are illustrative and require verification by professionals for suitability.

About Keystone Electronics Corp.

Keystone Electronics Corp. specializes in the design and manufacture of electronic interconnect components and hardware. Their product range spans across a variety of electronic parts categories, focusing significantly on connectivity solutions like the 7805. Keystone is known for producing high-quality and durable components, including an extensive array of Other Interconnects, making them a reliable choice for procurement and engineering professionals. Their commitment to compliance with environmental and safety standards, as evidenced by RoHS and Reach compliant products, demonstrates their dedication to environmentally responsible manufacturing practices and product safety.

Where to Find 7805 by Keystone Electronics Corp

For those looking to procure the 7805, Findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. Historically, the part has been available at distributors including Perfect Parts Corporation, Sager, TME, Quest Components, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, it is recommended to visit findchips.com for real-time availability and pricing information. The site also provides an avenue to explore Other Interconnects that might be offered by Keystone Electronics Corp or other manufacturers, catering to a broader range of connectivity needs.

Compare pricing for 7805 and other Other Interconnects / Connectors at findchips.com