Overview of 78399-1011 by Molex
The Molex 78399-1011 is a board connector featuring four male contacts with a straight orientation and press-fit terminals for mounting. A distinctive feature of this part is its locking mechanism, combined with a black insulator. Manufactured by Molex, a trusted name in the connector industry, the 78399-1011 is part of the Headers and Edge Type Connectors subcategory. This component is designed for high durability and reliable connectivity, which is evident from its use of high-quality materials like copper alloy for contacts and glass-filled liquid crystal polymer for the insulator.
This connector’s insulator material not only supports mechanical strength and thermal stability but also contributes significantly to its performance in challenging environments. The contact finish includes gold over nickel on the mating side and tin over nickel on the termination which ensures excellent conductivity and corrosion resistance. The design is also optimized for robustness in physical layout and positioning with dimensions being specifically defined: a body length of 0.433 inches, breadth of 0.586 inches, and depth of 0.482 inches.
The technical specifications further include a mating contact pitch of 0.205 inch and a terminal pitch of 2 mm, essential for compatibility with corresponding female connectors. The 78399-1011 conforms to the latest industry standards including RoHS, REACH, and UL, ensuring it meets the regulatory requirements for a wide range of markets.
Industry Applications for 78399-1011
The Molex 78399-1011 could potentially find application in a variety of industry settings where reliable power distribution and signal integrity are crucial. Note that these potential industry applications are conceptual/illustrative and need validation from engineering and design teams to ensure compliance with industry standards and specific application needs.
- Energy and Power Systems: The robust design and efficient conductivity of the 78399-1011 might be ideal for power distribution units in large-scale power generation plants. Its ability to handle significant electrical loads could be advantageous in environments where stable power delivery is critical.
- Renewable Energy: For renewable energy solutions, particularly in solar or wind farms, the connector could potentially be used in the power management systems which require components that can withstand environmental stresses while ensuring dependable connectivity.
- Automotive: In the automotive sector, this component might be utilized in the manufacturing of electric vehicles or hybrid models where secure and reliable connections are essential for power transmission between critical subsystems. However, specific automotive industry standards compliance should be verified based on detailed product specifications.
Note that further analysis is required by technical teams to ascertain the suitability of the 78399-1011 in these applications, taking into consideration the environmental conditions and system requirements typical to each industry.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide range of connectors that suit virtually any application. In the realm of Headers and Edge Type Connectors, Molex stands out for its innovative designs and the reliability of its products. The Molex 78399-1011 exemplifies the company’s commitment to high-quality manufacturing and its capability to meet the demanding requirements of various applications, whether they be industrial, commercial, or consumer electronics. Known for their durability and effectiveness, Molex connectors including models like 78399-1011 are crafted to ensure performance and longevity.
Where to Find 78399-1011 by Molex
To purchase the Molex 78399-1011, a reliable starting point would be findchips.com. By entering this model number in the search, users can find current stock levels, pricing, and availability across multiple distributors. Historically, this part has been available from distributors such as Onlinecomponents.com, RS, Mouser Electronics, Avnet Americas, and Newark. However, for the most accurate and up-to-date information regarding where to buy the 78399-1011, referencing FindChips is advisable. Additionally, for those seeking alternatives or comparable components, exploring other Headers and Edge Type Connectors offered by Molex or other manufacturers could be beneficial.